Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
RS232/485 INTERFACE CONVERTER,24VAC/DC
IDR7,126,751.05 -
RS232/TTY INTERFACE CONVERTER,24VAC/DC
IDR6,942,669.10 -
SIG CONDITIONER EX-I ISO AMP HART SIL2
IDR7,711,722.58 -
SIGNAL CONDITIONER - MINI MCR-2-UI-UI
IDR3,922,361.55 -
SIGNAL CONDITIONER - MINI MCR-2-UI-UI-PT
IDR3,705,553.92 -
SIGNAL CONDITIONER IFMA 0035
IDR3,835,093.07 -
SIGNAL CONDITIONER W/GALVANIC ISOLATION
IDR936,982.37 -
SIGNAL CONV 24V AC/DC 4 TO 20MA 0-10V
IDR4,484,257.28 -
SIGNAL CONVERTER MINI-MCR-SL-R-UI
IDR5,644,760.24 -
SIGNAL CONVERTER MINI-MCR-SL-U-UI-NC
IDR5,837,548.06 -
SIGNAL CONVERTER MINI-MCR-SL-UI-F
IDR4,801,654.42 -
SIGNAL DUPLICATOR PWR SUPPLY HART
IDR3,199,879.23 -
SIGNAL ISOLATOR, ACT20X, 2HAI, 2SAO-S
IDR5,042,167.19 -
RS PRO Converter
IDR2,246,219.35 -
RS PRO Signal Conditioner Amplifier
IDR2,418,448.73 -
STANDARD EVALUATION 17.5MM ENCLOSURE
IDR2,330,655.80 -
STANDARD EVALUATION 22.5MM ENCLOSURE
IDR2,462,712.31 -
STANDARD EVALUATION UNIT22.5MM ENCLOSURE
IDR2,723,154.18 -
TACHOMETER RELAY WITH LED,110VAC/240VAC
IDR2,250,310.06 -
TEMP TRANSDUCER FOR PT100,-50TO150 DEG C
IDR1,884,873.30 -
TEMP TRANSDUCER FOR PT100,0 TO 100 DEG C
IDR1,785,857.14 -
TEMP TRANSDUCER FOR PT100,0 TO 200 DEG C
IDR1,465,942.64 -
ABB Temperature Monitoring Relay With SPDT Contacts
IDR1,677,191.10 -
THERMISTOR MTR PROT RELAY 24/240VACDC
IDR3,151,524.94