Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Schneider Electric Phase Monitoring Relay With SPDT Contacts, 3 Phase
IDR1,950,744.22 -
PHASE LOSS AND SEQUENCE
IDR2,139,126.66 -
PHASE LOSS AND SEQUENCE UNBALANCE
IDR3,113,240.09 -
PHASE LOSS AND SEQUENCE UNBALANCE
IDR4,696,554.64 -
PHASE LOSS SEQUENCE MONITOR
IDR645,912.62 -
PHASE LOSS, SEQUENCE BALANCE MONITOR
IDR730,349.07 -
PHASE MONITOR SPDT 8/5A 208-480AC DIN
IDR2,738,573.01 -
Carlo Gavazzi Phase, Voltage Monitoring Relay With SPDT Contacts, 3, 3+N Phase, Overvoltage, Undervoltage
IDR7,126,541.27 -
PHASE MONITOR, MULTIFUNCTIONAL, 450 - 72
IDR5,544,800.07 -
PHASE SEQUENCE RELAY, 160-690V, 2NO
IDR6,215,466.73 -
PHASE SEQUENCE RELAY, 160-690V, 2NO
IDR3,319,978.28 -
PHASE SEQUENCE RELAY, 320-550V, 2NO
IDR2,145,210.28 -
PHASE SEQUENCE RELAY,160-690V,1NO
IDR3,338,963.37 -
PHSE FAIL RLY LOSS OF NEUTRAL DETECTION
IDR993,832.75 -
PROGRAMMABLE F/I - F/F CONVERTER 5225A2
IDR7,464,916.41 -
PTC THERMISTOR MONITORING RELAY < 240VAC
IDR1,004,531.53 -
PTC THERMISTOR MONITORING RELAY < 400VAC
IDR1,128,196.84 -
MTLGalvanic Barrier With Analog Input, 50mA max
IDR8,906,314.79 -
PULSE ISOLATOR 9202B2B
IDR3,584,510.86 -
RELAYS HNM 24-240 V AC/DC
IDR1,587,090.59 -
RELAYS HUH 24/240 V AC/DC
IDR2,515,891.54 -
REPEATER POWER SUPPLY
IDR3,320,922.29 -
RESISTANCE MEASURING TRANSDUCER
IDR3,531,856.08 -
RESISTANCE/POTIPOSITION TRANSDUCER
IDR4,033,125.39