Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
MULTIFUNCTIONAL MONITORING RELAY
IDR2,323,418.39 -
MV SIG COND CONV ANALOG STD
IDR6,089,388.95 -
PR Electronics 2 Series Programmable Signal Conditioner
IDR8,276,555.23 -
MWG PHASE CONTROL RELAY
IDR1,802,954.21 -
MWS 3-PHASE CONTROL RELAY 208-480VAC
IDR1,619,711.38 -
MWS2 PHASE CONTROL RELAY
IDR1,785,542.47 -
NAMUR TO 24VDC SIGNAL CONVERTER
IDR2,446,244.58 -
-40.80%
NFC CONTROL RELAY 3-PHASES
IDR3,079,255.73IDR1,670,897.70 -
Omron K3SC Series Signal Conditioner
IDR7,103,465.47 -
OVER & UNDERVOLTAGE CONTROL 65-260VAC/DC
IDR2,710,777.16 -
OVER OR UNDER CURRENT RELAY 0.5-15 A
IDR2,941,220.49 -
OVER-UNDER VOLTAGE RELAY REV1
IDR2,049,340.82 -
OVER-UNDER VOLTAGE RELAY REV5
IDR2,101,995.60 -
OVER/UNDERVOLTAGE BETWEEN PHASES
IDR3,895,195.04 -
OVER/UNDERVOLTAGE BETWEEN PHASES
IDR4,205,354.77 -
Schneider Electric Current Monitoring Relay With SPDT Contacts
IDR2,225,031.57 -
OVERVOLTAGE CONTROL RELAY
IDR3,509,724.29 -
PASSIVE ISOLATOR 1 CHAN
IDR4,422,581.96 -
PBE PHASE-LOSS RELAY NO NEUTRAL
IDR1,314,796.15 -
PH FAIL SEQ UND OVER VOLT + TIME DEL RLY
IDR1,185,152.11 -
PH FAIL SEQ UNDER VOLT + TIME DEL RLY
IDR1,014,600.97 -
PHASE CONTROL RELAY BA9041
IDR2,871,153.97 -
PHASE FAILURE RELAY 208-480V AC
IDR1,183,893.43 -
PHASE FAILURE RELAY, 3X415VAC
IDR538,924.82