Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR2,033,921.99 -
MONITORING RELAY 22.5MM 10K TO 100K OHM
IDR2,371,353.12 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
IDR2,200,382.42 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR2,995,658.40 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR3,001,742.02 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR2,399,044.08 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
IDR1,983,679.68 -
Omron Phase Monitoring Relay With DPDT Contacts, 3 Phase
IDR1,053,095.60 -
Omron Temperature Monitoring Relay With SPDT Contacts
IDR2,564,140.94 -
Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR2,984,749.84 -
Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR2,398,204.96 -
Omron Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR2,255,135.00 -
MONITORING RELAY 230-240 VAC ADJUSTABLE
IDR1,244,519.85 -
MONITORING RELAY DIN SPDT 2-500AC/DC
IDR2,629,277.63 -
MONITORING RELAY FOR FLUIDS
IDR3,481,823.55 -
MONITORING RELAY OVER VOLTAGE PUA01
IDR2,412,784.67 -
MONITORING RELAY SPDT 230-240 VAC
IDR1,169,103.94 -
MONITORING RELAY, PHASE FAILURE
IDR3,116,806.35 -
MONITORING RELAY,DIGITAL,VOLT MONITOR
IDR3,409,344.56 -
MONITORING RELAY,DIGITAL,VOLT MONITOR
IDR3,446,370.73 -
MULTIFUNCTION COMBINED VOLTAGE RELAY
IDR2,105,876.53 -
MULTIFUNCTION WINDOW VOLTAGE RELAY
IDR2,152,762.36 -
MULTIFUNCTION, COMBINED CURRENT RELAY
IDR1,076,590.96 -
MULTIFUNCTION, COMBINED VOLTAGE RELAY
IDR1,799,178.17