Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
ISOLATING AMPLIFIER, 2 WAY, SCREW CONN.
IDR5,039,754.72 -
ISOLATING AMPLIFIER/SPLITTER
IDR4,369,717.40 -
GIC Signal Conditioner
IDR1,510,940.45 -
ISOLATION AMPLIFIER EX-I NAMUR-RELAY
IDR3,469,131.86 -
JUMPFLEX? TRANSDUCER; SIGNAL SPLITTER; W
IDR5,723,427.74 -
LEVEL CONTROL RELAY
IDR2,593,090.58 -
-24.70%
LOCC BOX OVERLOAD PROTECTION 1-10A
IDR1,143,510.78IDR872,475.02 -
MTL Solenoid/Alarm Driver
IDR6,820,786.92 -
MACX MCR-SL-I-I-ILP
IDR3,887,538.07 -
MACX MCR-VDC
IDR6,364,830.09 -
MCR-SL CURRENT LIMIT SWITCH,20-30VDC
IDR3,725,483.02 -
MIC CURRENT CONTROL RELAY
IDR2,127,274.09 -
MICRO ANALOG MAS DC/DC CONFIGURABLE
IDR3,426,756.30 -
MINI MCR-2-F-UI
IDR4,169,587.28 -
-28.00%
MINI MCR-2-I-I-ILP
IDR2,245,904.68IDR1,670,897.70 -
MINI MCR-2-UI-FRO
IDR3,527,450.70 -
MINI MCR-2-UNI-UI-2UI
IDR6,511,885.87 -
MONITORING RELAY 17.5MM
IDR1,176,236.46 -
MONITORING RELAY 17.5MM
IDR2,467,117.69 -
MONITORING RELAY 17.5MM
IDR2,375,443.83 -
MONITORING RELAY 17.5MM
IDR2,302,755.06 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR2,547,043.87 -
MONITORING RELAY 22.5MM 10K TO 100K OHM
IDR2,289,853.59 -
MONITORING RELAY 22.5MM 3 PHASE 2X SPDT
IDR2,251,149.18