Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
DIN RAIL CONFIGURABLE 3-WAY I/V ISOLATOR
IDR6,507,795.16 -
DIN RAIL POWER BUS CONNECTORS, 24VDC
IDR219,639.66 -
DIN RAIL POWER SUPPLY REPEATER
IDR2,715,077.65 -
DIN RAIL SIGNAL ISOLATOR,0-10VDC/4-20MA
IDR4,151,546.20 -
DIN RAIL, CONFIGURABLE PT100 TRANSDUCER
IDR5,180,307.32 -
EARTH LEAKAGE RELAY 0.03 - 30A
IDR2,330,970.47 -
EIH CURRENT CONTROL RELAY,0.1-10A 230VAC
IDR2,976,883.09 -
ENR LEVEL CONTROL RELAY 24-240VAC
IDR1,369,548.73 -
ETHERNET NETWORK ISLOLATOR
IDR4,033,754.73 -
ETHERNET NETWORK ISLOLATOR
IDR2,819,967.65 -
-5.90%
EXTENSION MODULE PLC-APT-UI-OUT
IDR1,084,457.71IDR731,607.75 -
FBST 500-PLC RD
IDR429,944.11 -
FREQUENCY TRANSDUCER
IDR5,633,432.12 -
FREQUENCY/ CURRENT CONVERTER 0 TO 100HZ
IDR3,412,176.59 -
FREQUENCY/ CURRENT CONVERTER 0 TO 1KHZ
IDR3,513,710.11 -
FREQUENCY/ CURRENT CONVERTER 0 TO 5KHZ
IDR3,412,176.59 -
GEN1600VI - ISOLATOR / CONDTIONER
IDR3,515,703.02 -
H3US CONTROL RELAY
IDR3,327,005.91 -
HART TRANSPARENT REPEATER 9106B1B
IDR7,950,976.67 -
Crouzet Speed Monitoring Relay With SP-NO/NC Contacts
IDR3,056,179.93 -
HWUA PHASE CONTROL RELAY
IDR3,749,083.27 -
INSULATION CONTROL RELAY NO/NC
IDR7,389,500.50 -
ISOL SIGNAL CONVERTER,24V 4-20MA/0-10V
IDR2,603,055.13 -
ISOLATED REPEATER 3103
IDR2,938,283.57