Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
ACTI9 ITL IMPULSE RELAY 16A 2NO 48VAC
IDR1,232,562.39 -
ACTI9 ITLI IMPULSE RELAY 16A 1NO/1NC 230
IDR975,267.22 -
-10.00%
AMPLIFIER, ISOLATING, ANALOG I/O, 3-WAY
IDR4,016,133.21IDR2,942,793.84 -
BATTERY VOLTAGE ALARM RELAY
IDR1,390,736.51 -
BATTERY VOLTAGE ALARM RELAY
IDR970,022.72 -
CM-EFS.2S VOLTAGE MONITORING RELAY
IDR4,322,831.57 -
CM-IWS.1S INSULATION MONITORING RELAY
IDR7,467,328.88 -
CM-MPN.62S THREE PHASE MONITORING RELAY
IDR5,740,734.59 -
CM-MPS.41S THREE PHASE MONITORING RELAY
IDR3,923,515.34 -
CM-PAS.31S THREE PHASE MONITORING RELAY
IDR3,939,458.62 -
CM-PFS.S THREE PHASE MONITORING RELAY
IDR2,950,660.59 -
CM-PVS.41S THREE PHASE MONITORING RELAY
IDR3,883,237.58 -
COMPACT POWER SUPPLY 24 VDC 1,3 A
IDR8,949,214.80 -
CONTROL RELAISRELAIS,L9079
IDR4,498,836.99 -
CONVERSION/ISOLATION AMP WITH ZERO SPAN
IDR5,009,546.40 -
Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR3,731,566.64 -
CURRENT MONITORING RELAY 110-130 VAC
IDR3,410,288.57 -
CURRENT MONITORING RELAY 24-240 VAC/DC
IDR3,503,535.78 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
IDR3,457,593.96 -
CURRENT SIGNAL CONDITIONER AC/DC 100A
IDR9,528,207.60 -
DIN MONITORING RELAY, 3PH SPDT 600-690AC
IDR7,694,101.06 -
DIN RAIL 3-WAY CURRENT ISOLATOR
IDR4,431,812.28 -
DIN RAIL 4-WAY ISOL. SIGNAL DUPLICATOR
IDR6,489,858.97 -
DIN RAIL ADJUSTABLE THRESHOLD SWITCH
IDR3,955,087.23