Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
1 N/O CONTACT,24V-240VAC/DC 500MA
IDR3,714,679.35 -
RS PRO Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR1,001,594.61 -
Carlo Gavazzi Current Monitoring Relay With NO Contacts, 1 Phase
IDR1,856,553.00 -
Crouzet Current Monitoring Relay With SPDT Contacts
IDR3,231,346.23 -
2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
IDR867,859.86 -
2P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
IDR867,859.86 -
RS PRO Signal Conditioner Converter
IDR3,658,458.31 -
RS PRO Signal Conditioner Converter
IDR3,412,281.48 -
2WAY ISO PASSIVE AA CONVERTER 2X4-20MA
IDR2,605,467.60 -
3 PH VOLTAGE CONTROL RELAY
IDR2,470,159.50 -
3 PHASE CONTROL RELAY RM22-TG - RANGE 18
IDR1,587,824.82 -
3 PHASE VOLTAGE MONITORING RELAY 415VAC
IDR1,009,671.14 -
3 PHASE VOLTAGE MONITORING RELAY, SELECT
IDR782,059.84 -
3-PHASE MONITORING RELAY REV1
IDR2,073,885.08 -
3-PHASE VOLTAGE LEVEL RELAY REV4
IDR2,234,261.89 -
3WAY ISO SELECTABLE FREQ/A CONVERTER 24V
IDR4,683,338.50 -
3WAY ISO SELECTABLE TEMP/A CONVERTER
IDR5,515,850.43 -
4WAY ISO SELECTABLE ANALOGUE SPLITTER
IDR4,591,140.19 -
ACT20P SIGNAL CONVERTER
IDR5,039,440.05 -
Impulse Relay, 10 mA, 24 → 240 V ac Coil
IDR919,360.85 -
Schneider Electric Time Delay Monitoring Relay With SPDT Contacts
IDR1,840,190.16 -
1P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
IDR599,656.13 -
2P Impulse Relay With NO/NC Contacts, 16 A, 12 V dc, 24 V ac Coil
IDR1,268,120.10 -
2P Impulse Relay With 2NO Contacts, 16 A, 12 V dc, 24 V ac Coil
IDR1,478,109.88