Timers & Counters
RS Components provides a versatile range of counters to suit a variety of devices and functions. With digital, electromechanical and purely mechanical counters available, RS provides a solution to industrial, commercial and project applications wherever precise counting and tallying is required. You’ll find counters available from trusted brands such as Baumer, Omron, Red Lion, Kubler, Hengstler, Trumeter and our own RS PRO selection.Functions of CountersDigital Counters, Mechanical Counters, Electronic Counters and Hour Meters store and display the frequency of an ocurring process, normally synchronized with a clock. For example, Electronic Counters in particular follow a sequential logic circuit which has a clock input signal. Industrial applications of counting devices are used to measure:LengthImpulsesTime elapsedPosition IndicationSwitching and controlTypes of CounterDigital counters – are electronic in design and will often have a digital display. These counters work off a latching circuit or “flip-flop” when the time gets to the set value the relay will switch from 1 position to the next (flip), then the next pre-set value it will switch back (flop). It latches in each position and holds it so that current can flow.Asynchronous or ripple counters – consisting of a number of flip-flops these count a stream of pulses applied to the counter’s input. The output is a binary value whose value is equal to the number of pulses received.Synchronous counters – provide a more reliable circuit for counting purposes, and for high-speed operation, as the clock pulses in this circuit are fed to every flip-flop in the chain at exactly the same time.Decade counters – used to count decimal digits rather than binary.Ring counters – have a cascade layout of flip-flops in a ring so that the output of the last is fed into the input of the first.Mechanical counters – are built using mechanical components, They typically consist of a series of disks mounted on an axle, with the digits 0 through 9 marked on their edge.Hour meters – are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines.Applications:Applications of industrial counters include:AutomationMachine BuildingEnergy ManagementMedicalTransportationBrowse the broad range of high quality Counters RS Components have to offer and order today for free next day delivery.
-
14 SEGMENT 2 PRESET COUNTER 11-30VDC
IDR3,831,526.81 -
17 FUNCTION DIGITAL TIMER 24-240VAC SPDT
IDR960,897.29 -
RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc 01. s → 999h, DIN Rail Mount
IDR1,011,139.60 -
18 FUNCTION TIME RELAY 24-240VAC/DC
IDR646,437.07 -
2 CO ON DELAY TIMER 230V AC REXL2TMP7
IDR610,250.02 -
2 CO ON DELAY TIMER 24V DC REXL2TMBD
IDR831,777.70 -
2 COUNT INPUT MULTIPURPOSE TACHOMETER
IDR2,762,697.71 -
2 FUNCTION TIMER,12-240VAC/DC
IDR1,359,269.51 -
2 WIRE HOUR METER,12-48VDC/20-60VAC
IDR750,802.62 -
3 WIRE HOUR METER,12-48VDC/20-60VAC
IDR732,656.65 -
3 WIRE HOUR METER,12-48VDC/20-60VAC
IDR655,457.61 -
3IN STD NON RESET HOUR METER,187-264VAC
IDR759,508.49 -
4 CO ON DELAY TIMER 24V AC REXL4TMB7
IDR918,941.29 -
4 CO ON DELAY TIMER 24V DC REXL4TMBD
IDR910,130.53 -
4 DIGIT BANK OF 4 TALLY COUNTER
IDR762,655.19 -
4 DIGIT DESK MOUNTED TALLY COUNTER
IDR352,640.18 -
4 DIGIT HAND HELD TALLY COUNTER
IDR60,836.20 -
4P MULTIFUNCTION TIMER,0.05S-100H 230VAC
IDR834,714.62 -
4P MULTIFUNCTION TIMER,0.05S-100HR 24V
IDR834,714.62 -
4PDT 4 FUNCTION TIMER,0.1SEC-10MIN 24VDC
IDR758,040.03 -
4PDT FUNCTION TIMER,0.1MIN-10HR 200-230V
IDR1,406,260.23 -
4PDT MIN ON DELAY TIMER,0.5-10MIN 240VAC
IDR1,083,723.48 -
4PDT MIN ON DELAY TIMER,0.5-10SEC 240VAC
IDR1,083,723.48 -
4PDT MIN ON DELAY TIMER,0.5-10SEC 24VDC
IDR1,699,322.89