Thermocouples
A thermocouple is essentially a temperature sensor (a device that measures temperature). It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at the junction it creates a voltage that can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide.Types of thermocouplesThere is a wide range of thermocouples available, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath that insulate the wires to prolong their life.Thermocouples are ideal tools for the measurement of high temperatures and are a robust yet affordable solution.What are Thermocouples used for?ThermostatsHospital thermometersVehicle diagnosticsBoiler/heating sensorsOven safety featuresFood thermometersIndustrial probe sensor
-
2 WIRE O/S AIR PT100 TEMP SENSOR W/PROBE
IDR473,158.79 -
2WIRE LIQUID IMMERSION PT100 TEMP SENSOR
IDR695,735.37 -
3.2MM T/COUPLE BRAKE PAD TEMP SENSOR K
IDR428,580.54 -
3.5MM WASHER THERMOCOUPLE SSOB TYPE J
IDR328,305.70 -
4MM WASHER THERMOCOUPLE SSOB TYPE J
IDR327,256.80 -
5MM WASHER THERMOCOUPLE SSOB TYPE K
IDR410,224.79 -
6MM THERMOCOUPLE BRAKE PAD TEMP SENSOR K
IDR392,917.94 -
ADHESIVE SENSOR TYPE K
IDR199,081.22 -
ANSI K F/G EXPOSED JUNCTION + MP, 1M
IDR101,533.52 -
ANSI K F/G EXPOSED JUNCTION + MP, 2M
IDR152,719.84 -
ANSI K PFA EXPOSED JUNCTION + MP, 1M
IDR210,304.45 -
ANSI K PFA EXPOSED JUNCTION + MP, 1M
IDR104,680.22 -
ANSI K PFA EXPOSED JUNCTION + MP, 2M
IDR221,842.35 -
ANSI K PFA EXPOSED JUNCTION + MP, 2M
IDR101,953.08 -
ANSI K PFA EXPOSED JUNCTION + MP, 2M
IDR185,865.08 -
ANSI K THERMCOUPLE EXPOSED JUNCTION 10M
IDR563,993.53 -
ANSI K THERMCOUPLE EXPOSED JUNCTION 1M
IDR160,481.70 -
ANSI K THERMCOUPLE EXPOSED JUNCTION 2M
IDR176,949.43 -
ANSI K THERMOCOUPLE EXPOSED JUNCTION 10M
IDR463,718.69 -
ANSI K THERMOCOUPLE EXPOSED JUNCTION 10M
IDR445,572.72 -
ANSI K THERMOCOUPLE EXPOSED JUNCTION 10M
IDR214,709.83 -
ANSI K THERMOCOUPLE EXPOSED JUNCTION 2M
IDR241,456.78 -
ANSI K THERMOCOUPLE EXPOSED JUNCTION 2M
IDR189,641.12 -
ANSI K THERMOCOUPLE EXPOSED JUNCTION 5M
IDR355,996.66