Solenoids
Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.How do linear solanoids work?The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid’s core.What are linear solenoids used for?The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They’re also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.
-
25MM PULL ACTION TUBULAR SOLENOID,24VDC
IDR0.00 -
19MM PUSH ACTION TUBULAR SOLENOID,24VDC
IDR0.00 -
13MM PULL ACTION TUBULAR SOLENOID,24VDC
IDR0.00 -
STD MAGNETS NDFEBO
IDR66,185.59 -
HIGH FORCE LATCHING PULL TYPE 24VDC 10W
IDR172,124.49 -
PULL ACTION HEAVYDUTY SOLENOID,12W 24VDC
IDR387,778.33 -
MINIATURE MONOSTABLE SOLENOID,3W 12VDC
IDR219,429.88 -
LINEAR SOLENOID
IDR818,351.78 -
INTERLOCK SOLENOID,24VDC
IDR2,228,912.50 -
SOLENOID 8M13 24V
IDR820,030.02 -
-8.00%
SOLENOID 8M11 24V
IDR557,490.35IDR542,910.64 -
SOLENOID 8M14 12V
IDR1,289,202.99 -
INDUSTRIAL SOLENOID PUSH/PULL 25MM STROK
IDR3,017,685.30 -
Johnson Electric STA Linear Solenoid, 24 V dc
IDR1,088,023.97 -
LATCHING SOLENOID 6V
IDR248,694.19 -
Johnson Electric Linear Solenoid, 12 V dc
IDR498,751.95 -
Johnson Electric Linear Solenoid, 24 V dc
IDR334,284.43 -
SOLENOID
IDR1,633,451.97 -
SOLENOID
IDR745,663.01 -
LATCHING SOLENOID 24V
IDR384,316.96 -
LATCHING SOLENOID 12V
IDR116,847.46 -
RS PRO Linear Solenoid, 12 V, 16 x 14 x 30 mm
IDR123,035.97 -
TUBULAR SOLENOID 12V
IDR445,362.94 -
TUBULAR SOLENOID 24V
IDR490,465.64