Sensors & Transducers
Proximity sensors detect an object in close proximity without any physical contact. The sensor device uses sound, light, infrared (IR) or electromagnetic fields to help with the detection of an object within range.Proximity Sensors (excluding Magnetic Sensors) generally have a long life span due to its non-contact sensing abilities. Proximity sensors can be used in many diverse environments that require a detection device.Some key features and benefits of proximity sensors include:Motion detection of metallic and non-metallic objectsUsed in a wide range of temperatures, ranging from -50°C to 100° CelsiusHigh speed motion sensor with non contact propertiesCan be used in locations and applications with an oil or water levelQuicker response times than a contactorTypes of Proximity SensorThere are multiple types of sensors available, ranging from Ultrasonic Sensors, Infrared Sensors (IR Sensors), to Inductive Proximity Sensors which all use different components, measurements and temperatures. Each have specific applications, so choosing the right one for the job is important.Infrared Sensors (IR Sensor)Infrared Sensors or IR sensors are very common and consist of Passive Infrared Sensors (PIR) and Active Infrared Sensors. Both types of device use infrared (IR), however, a PIR sensor has a pair of pyroelectric infrared sensors in a magnetic lens which engage when the signal between them changes.An active IR sensor uses an IR LED that emits an infrared beam towards an infrared receiver. The receiver will detect obstacles that block the infrared radiation.Inductive Proximity SensorsAn inductive proximity sensor uses an oscillating circuit which generates an electromagnetic field. A change in oscillation occurs when the device detects any type of ferrous metal within the inductive proximity. This includes aluminium, copper, brass, and iron.Capacitive Proximity SensorsCapacitive Sensors are similar to Inductive Sensors but they can detect nearly all other shapes and materials, even through non-metallic walls. They are designed for use with non-ferrous materials and are ideal for close-range applications such as level detection and monitoringUltrasonic Proximity SensorsUltrasonic Sensors emit and receive a high frequency sound wave which can be reflected or absorbed by anything within its sensing range. Ultrasonic sensors are generally high speed and can be used over long distances for the measurement of wind speed, fluid level, and speed through air or water.Magnetic Proximity SensorsMagnetic proximity sensors are designed to measure the presence or absence of an object by using an external magnetic field.You can learn more in our complete guide to proximity sensors.
-
CAPACITIVE SENSOR, NPN, NO, FLUSH, 2MM(A
IDR1,303,782.70 -
CAPACITIVE SENSOR, NPN, NO, NON-FLUSH, 4
IDR1,058,340.10 -
CAPACITIVE SENSOR, PNP, NO+NC, FLUSH, 10
IDR409,071.00 -
CAPACITIVE SENSOR, PNP, NO, FLUSH, 2MM(A
IDR1,058,340.10 -
CAPACITIVE SENSOR, SR:10MM PNP
IDR1,026,138.87 -
CAPACITIVE SENSOR, SR:2MM M12 PNP
IDR425,538.73 -
CAPACITIVE SENSOR, SR:4MM M18 PNP
IDR1,366,192.25 -
CAPACITIVE SENSOR, SR:4MM M18 PNP
IDR1,310,915.22 -
Omron Capacitive Proximity Sensor - Block, NPN Output, 12 → 26mm pipe Detection, IP66
IDR2,486,102.78 -
CAPACITIVE, SENSOR NO NPN
IDR5,073,319.52 -
CAPACITIVE, SENSOR NO PNP
IDR2,283,769.97 -
CAST AL KNE TYPE TERMINAL HEAD,1/2INBSPP
IDR228,660.20 -
CLASS B STANDARD PT 100 ELEMENT,2X5MM
IDR357,674.90Bag (1 Bag of 5) -
CLASSA PT100 WIREWOUND DETECTOR,1.5X15MM
IDR381,589.82 -
CLASSB THIN FILM PLATINUM PROBE,2WIRE 1M
IDR585,391.09 -
COLD CHAIN INDICATOR REVERSIBLE STRIPS
IDR666,575.95Bag (1 Bag of 10) -
COMPACT OPTICAL DUST SENSOR
IDR148,943.80 -
COMPACT PHOTOELECTRIC SENSORS , WL24-2B
IDR3,272,568.00 -
COMPACT PHOTOELECTRIC SENSORS , WL24-2R
IDR4,455,936.98 -
COMPACT PHOTOELECTRIC SENSORS , WL24-2X
IDR10,220,481.60 -
CONDUCTIVE ELECTRODE HOLDER,M18 X 20MM
IDR1,082,464.80 -
CONNECTOR K TYPE
IDR397,218.43 -
CONNECTOR S TYPE
IDR413,581.27 -
CONNECTOR S TYPE
IDR317,711.81