Sensors & Transducers
Proximity sensors detect an object in close proximity without any physical contact. The sensor device uses sound, light, infrared (IR) or electromagnetic fields to help with the detection of an object within range.Proximity Sensors (excluding Magnetic Sensors) generally have a long life span due to its non-contact sensing abilities. Proximity sensors can be used in many diverse environments that require a detection device.Some key features and benefits of proximity sensors include:Motion detection of metallic and non-metallic objectsUsed in a wide range of temperatures, ranging from -50°C to 100° CelsiusHigh speed motion sensor with non contact propertiesCan be used in locations and applications with an oil or water levelQuicker response times than a contactorTypes of Proximity SensorThere are multiple types of sensors available, ranging from Ultrasonic Sensors, Infrared Sensors (IR Sensors), to Inductive Proximity Sensors which all use different components, measurements and temperatures. Each have specific applications, so choosing the right one for the job is important.Infrared Sensors (IR Sensor)Infrared Sensors or IR sensors are very common and consist of Passive Infrared Sensors (PIR) and Active Infrared Sensors. Both types of device use infrared (IR), however, a PIR sensor has a pair of pyroelectric infrared sensors in a magnetic lens which engage when the signal between them changes.An active IR sensor uses an IR LED that emits an infrared beam towards an infrared receiver. The receiver will detect obstacles that block the infrared radiation.Inductive Proximity SensorsAn inductive proximity sensor uses an oscillating circuit which generates an electromagnetic field. A change in oscillation occurs when the device detects any type of ferrous metal within the inductive proximity. This includes aluminium, copper, brass, and iron.Capacitive Proximity SensorsCapacitive Sensors are similar to Inductive Sensors but they can detect nearly all other shapes and materials, even through non-metallic walls. They are designed for use with non-ferrous materials and are ideal for close-range applications such as level detection and monitoringUltrasonic Proximity SensorsUltrasonic Sensors emit and receive a high frequency sound wave which can be reflected or absorbed by anything within its sensing range. Ultrasonic sensors are generally high speed and can be used over long distances for the measurement of wind speed, fluid level, and speed through air or water.Magnetic Proximity SensorsMagnetic proximity sensors are designed to measure the presence or absence of an object by using an external magnetic field.You can learn more in our complete guide to proximity sensors.
-
MINERAL INSULATED PT 100 SENSOR,6X250MM
IDR1,889,803.13 -
MINERAL INSULATED PT100 SENSOR,6X150MM
IDR1,445,908.65 -
MINERAL INSULATED PT100 SENSOR,6X250MM
IDR1,526,044.61 -
-23.00%
MINI FLAT PROX
IDR1,847,112.90IDR1,824,141.99 -
MINI INLINE PLUG HI TEMP PLASTIC TYPEK
IDR247,750.18 -
MINI INLINE SOCKET HI TEMP PLASTIC TYPEK
IDR286,454.59 -
RS PRO Thermocouple Clamp for use with Miniature Thermocouple Connector
IDR65,661.14 -
MINIATURE PHOTOELECTRIC SENSOR
IDR1,980,323.20 -
MINIATURE PHOTOELECTRIC SENSORS , GL6-P
IDR1,510,416.00 -
MINIATURE PHOTOELECTRIC SENSORS , GL6-P
IDR1,510,416.00 -
MINIATURE PHOTOELECTRIC SENSORS , GL6-P
IDR1,426,504.00 -
MINIATURE PHOTOELECTRIC SENSORS , WL4SL
IDR4,010,993.60 -
MINIATURE PHOTOELECTRIC SENSORS , WLG4S
IDR3,239,003.20 -
MINOS DIFFUSE SENSOR BACKGROUND SUPPES.
IDR3,960,646.40 -
MINUS 1 TO 10 BAR PRESSURE SENSOR
IDR7,589,211.06 -
MOUNT BRACKET FOR M5-M18 PROXIMITYSWITCH
IDR289,181.73 -
MOUNTING BRACKET
IDR0.00 -
Omron Mounting Bracket for use with E3T-S Series
IDR215,548.95 -
Omron Screw for use with E32-R21, E39-R3, E3Z Series
IDR158,488.79 -
MOUNTING BRACKET, M12
IDR101,848.19 -
MULTITASK PHOTOELECTRIC SENSORS , RAY26
IDR5,890,622.40 -
NON-CONTACT INDUCTIVE SAFETY SWITCH IME2
IDR1,861,482.83 -
NON-CONTACT INDUCTIVE SAFETY SWITCH IME2
IDR2,102,520.05 -
NON-CONTACT INDUCTIVE SAFETY SWITCH IME2
IDR1,619,501.60