PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
NX I/O POWER FEED UNIT, 5-24 V DC INPUT
IDR1,370,387.85 -
-22.70%
OC4USB INTERFACE
IDR4,373,913.00IDR3,123,099.75 -
Omron - Analog Input Module for use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, 12 x 71 x 100 mm, Analogue,
IDR4,569,113.29 -
OMRON MICRO PLC CPU,CPM2C-10CDR-D 10I/O
IDR14,006,486.15 -
OUTPUT MODULE,6ES73221BH010AA0 16X24VDC
IDR9,987,940.47 -
OUTPUT MODULE,6ES73221BL000AA0 32X24VDC
IDR20,030,738.41 -
OUTPUT MODULE,6ES73221HF010AA0 8 RELAY
IDR5,063,669.64 -
OUTPUT MODULE,6ES73221HH010AA0 8X24VDC
IDR13,694,648.18 -
PANEL FEED-THROUGH MODULE 25-POS
IDR2,964,296.29 -
PLC 100-240 VAC 24 DE 24 TA
IDR25,871,852.73 -
PLC INPUT EXPANSION MODULE, 16 CHANNEL
IDR3,081,038.86 -
Omron - PLC Expansion Module for use with G2RV Slim I/O Relays, 143 x 90 x 56 mm, Relay, G70V, 24 V dc
IDR3,081,038.86 -
PLC, 16 DIG INPUTS, 8 RLY OUTPUTS, RS485
IDR5,404,352.36 -
PROFIBUS FASTCONNECT STRIPPING TOOL
IDR1,711,804.80 -
PROFINET IO ADVANCED FIELDBUS COUPLER
IDR8,284,631.76 -
PROFINET TPS1
IDR4,299,545.99 -
PSU, 16 WATTS 24 VDC ISOLATED
IDR3,882,083.79 -
PSU, 20 WATTS 115 & 230 VAC
IDR6,686,632.61 -
Mitsubishi - PLC Power Supply for use with MELSEC Q Series, 55.2 x 98 x 90 mm, Q63
IDR6,434,791.72 -
RELAY OUTPUT MODULE 2-CHANNEL RELAY 230V
IDR2,349,536.00 -
Kunbus - PLC I/O Module for use with Revolution Pi Connect, Revolution Pi Core, 96 x 22.5 x 110.5 mm, 0...5 V, 0...10
IDR5,828,212.85 -
REVPI DIO 14IO
IDR3,055,445.70 -
RS232 CABLE PLC RANGE CABLE,2M
IDR0.00 -
S7-1200 COMMUNICATION BOARD CB 1241
IDR2,407,435.28