PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
M3 4 I/0 EXTENSION, 24VDC INPUT
IDR3,484,760.47 -
M3 CONTROLLER, 20 I/O RELAY O/P 24VDC
IDR4,505,130.39 -
M3 CONTROLLER, 26 I/O RELAY O/P 24VDC
IDR5,154,189.71 -
M340 BACKPLANE, 4 SLOT.
IDR2,975,834.19 -
M340 PLC LEVEL 2. SERIAL AND ETHERNET
IDR25,276,497.09 -
MACHINE EXPERT - STANDARD - SINGLE
IDR10,397,535.92 -
MEMORY UNIT
IDR1,245,044.30 -
MILLENIUM 3 SMART STARTER KIT XD26 24V
IDR6,739,706.95 -
MMC CARD 128 MB
IDR2,362,437.47 -
MOD POWER SUPPLY 60W, 24 VDC, 2.5 A
IDR1,269,273.89 -
MODICON M340 RACK 8-SLOT BUS X/ETHERNET
IDR4,635,298.88 -
MODICON M580 PROCESSOR MODULE LEVEL 4
IDR185,874,100.54 -
MODICON QUANTUM ANALOGUE INPUT
IDR41,319,107.92 -
MODICON QUANTUM TERMINAL STRIP, 40 POINT
IDR1,584,153.67 -
Modicon STB NIM, Ethernet Modbus TCP/IP
IDR6,469,720.09 -
MODULAR I/O EXPANSION MODULE,SR3XT101BD
IDR1,851,623.17 -
MODULAR I/O EXPANSION MODULE,SR3XT141BD
IDR2,057,522.24 -
MODULAR I/O EXPANSION MODULE,SR3XT61BD
IDR995,301.21 -
MODULAR PLC,TWDLMDA40DTK 40I/O
IDR9,029,036.09 -
MODULE TM3-16 INPUTS
IDR3,430,217.67 -
MODULE TM3-16 OUT RELAYS
IDR3,596,048.76 -
MODULE TM3-4 ANALOG INPUTS
IDR4,311,923.01 -
MODULE TM3-4 INPUTS TEMPERATURE
IDR4,878,958.35 -
MODULE TM3-8 ANALOG INPUTS
IDR5,134,470.39