PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
GW CONNECTOR
IDR107,512.25 -
HMI KTP700 BASIC DP
IDR14,939,587.59 -
HMI OR PROGRAMMING USB CABLE, 1.8M
IDR1,969,099.97 -
HMI, TOUCH, CAN DISPLAY, DMA-15
IDR4,837,946.36 -
INPUT MODULE,6ES73211BH020AA0 16X24VDC
IDR7,243,703.40 -
INPUT MODULE,6ES73211BL000AA0 32X24VDC
IDR14,620,931.77 -
ITOOLS CONFIGURATION SOFTWARE
IDR2,040,110.50 -
Mitsubishi Cable 3m PLC FX Series
IDR1,736,034.39 -
Mitsubishi Cable 3m For Use With HMI GT1040-QBBD, GT1045-QSBD, GT1050-QBBD, GT1055-QSBD, PLC FX1-3 Series
IDR1,769,284.52 -
LINK 150 ETHERNET GATEWAY 24V
IDR15,531,481.86 -
LOGIC CONTROLLER STG-650 CAN
IDR2,858,986.73 -
LOGIC CONTROLLER STG-800
IDR3,035,306.82 -
LOGIC CTRL M262 5NS/INST ETH.
IDR26,324,453.08 -
LOGIC MODULE ACC, SD CARD, S7, 4MB
IDR1,322,767.79 -
LOGIC MODULE M3 CUSTOM XD26 R 24VDC
IDR6,264,765.03 -
LOGIC MODULE USB PROGRAMMING CABLE
IDR525,184.23 -
LOGIC MODULE W. DISPLAY 8I/4O 110-240V
IDR2,099,478.24 -
LOGIC MODULE W. DISPLAY 8I/4O 12-24V
IDR2,519,772.47 -
LOGIC MODULE W/O DISPLAY 8I/4O 110-240V
IDR1,769,913.86 -
LOGIC MODULE W/O DISPLAY 8I/4O 12-24V
IDR1,766,557.38 -
LOGIC MODULE ZEN 20 I/O 12-24VDC
IDR5,630,180.53 -
LOGO INPUT SIMULATOR 12/24VDC
IDR5,906,251.01 -
LOGO! CMR2020 COMMUNICATION MODULE
IDR8,263,653.76 -
M3 14 I/0 EXTENSION, 24VDC INPUT
IDR2,024,691.67