PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
CONTROLLER M221-16IO RELAY ETHERNET
IDR8,732,826.73 -
CONTROLLER M221-24IO RELAY ETHERNET COMP
IDR6,477,062.39 -
CONTROLLER M221-24IO TR.PNP COMPACT
IDR6,402,485.60 -
CONTROLLER M221-24IO TR.PNP ETHERNET COM
IDR6,856,973.97 -
CONTROLLER M241-24IO RELAY ETHERNET
IDR9,612,329.38 -
CONTROLLER M241-24IO TR.PNP ETH. CAN MAS
IDR10,579,520.07 -
CONTROLLER M241-40IO TR.PNP ETHERNET
IDR11,676,984.14 -
CONTROLLER M251-ETHERNET-CAN
IDR10,136,150.04 -
CONVERTER 232/422/485/MODBUS TO ETHERNET
IDR9,435,170.17 -
CP1E-N CPU 24VDC 24XDC I/P 16XPNP
IDR0.00 -
CP1L COMMUNICATIONS OPTION,RS-232C
IDR1,344,165.35 -
CP1L MODULE,12X24VDC I/P,8XPNP O/P
IDR6,722,819.66 -
CP1L MODULE,12X24VDC I/P,8XRELAY O/P
IDR5,925,445.88 -
CPU, 18X IN, 12X RELAY OUT, ETHERNET
IDR13,524,936.16 -
CPU312C, 10DI/6DO, 64 KB
IDR16,316,898.18 -
CPU314C-2DP, 24DI/16DO/5AI/2AO, 192 KB
IDR73,821,791.78 -
CS1W-CN118 CPM PROGRAMMING CABLE
IDR2,663,576.66 -
Omron - Cable for use with CS1W Series
IDR3,322,495.64 -
Crouzet - Probe for use with Millenium III Series
IDR650,527.78 -
DEVICENET MULTI-DROP CONNECTOR
IDR711,154.20 -
DIGITAL I/O SM 1223, 16DI/16DO
IDR7,961,780.34 -
-8.00%
DIGITAL I/O SM 1223, 16DI/16DO
IDR7,118,254.96IDR5,837,338.28 -
DIGITAL I/O SM 1223, 8DI/8DO
IDR4,691,939.48 -
DIGITAL INPUT MODULE 16-CHANNEL 24VDC
IDR4,458,034.78