PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
SMARTSLICE 2-CHANNEL VOLTAGE OUTPUT UNIT
IDR0.00 -
SOFTWARE 1-USER LICENSE CX-ONE LITE V4
IDR8,722,862.18 -
SOFTWARE CX-ONE LITE V4.X CD ONLY
IDR673,603.58 -
SOFTWARE FOR IQ-F PLCS 2 LICENSES
IDR32,434,505.36 -
SOFTWARE LOGO! SOFT COMFORT V8, 1LICENSE
IDR1,570,832.64 -
SOFTWARE WAGO-I/O-CHECK 2 AND USB KIT
IDR3,808,660.79 -
SPLITTER BOX ASI INTERFACE-M12 CONNECTOR
IDR728,461.05 -
SPRING TERMINAL STRIP 28 POINTS
IDR726,153.47 -
Pro-face PLC connection cable 5m For Use With HMI GP 4000 Series, PLC Mitsubishi PLC
IDR773,144.19 -
SUPPLY MODULE WITH FUSE DIAGNOSTIC 24VDC
IDR1,431,853.39 -
TEMP CONTROL MODULE, COMMS CONVERTER
IDR1,195,116.66 -
TEMPERATURE SENSOR MODULE,J/K TYPE
IDR25,061,262.81 -
Omron - PLC Expansion Module for use with CJ1 Series, RTD
IDR23,110,413.70 -
TERMINAL BLOCK, 20-WAY, CAGE CLAMP
IDR503,157.33 -
THERMO COUPLE MODULE,6ES73317KF020AB0
IDR30,120,317.29 -
TWIDO EXPANSION MODULE,32 I/P
IDR6,907,321.17 -
TWIDO EXPANSION MODULE,32 O/P
IDR4,225,703.43 -
USB/PPI PROGRAMMING CABLE
IDR5,980,513.13 -
V8-OUTPUT ADAPTER EIGHT PLC INTERFACES
IDR916,948.38 -
VIJEO DESIGNER V6.2 SOFTWARE FOR HMI
IDR17,265,523.34 -
WAGO I/O CHECK 2 SOFTWARE
IDR6,910,572.76 -
WIR BAS 16IO LED 3B/3LEVE, ABE7H16R31
IDR4,896,999.43 -
ZELIO 24VDC EXPANSION MOD ANALOGUE 4I/O
IDR2,873,251.77 -
ZELIO COMMUNICATION INTERFACE SR2COM01
IDR4,472,929.16