Panel Meters & Components
Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.What are multi-function panel meters used for?Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They’re suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.How do you use multifunction panel meters?Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.
-
Murata Power Solutions Digital Ammeter, 21.29mm x 33.93mm, ±1 %
IDR1,259,204.45 -
Murata Power Solutions Digital Ammeter, 22.3mm x 53.8mm, ±2 %
IDR1,868,300.68 -
MID ENERGY METER, B21 111 SERIES
IDR2,060,354.27 -
Murata DMS-40PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.30mm x 53.80mm
IDR2,880,174.51 -
P METER, ENCO I/P PNP 48*96 100-240VAC
IDR8,140,408.01 -
P METER,WEIGHT I/P, 48*96,100/240VAC
IDR8,339,384.34 -
P/METER FREQ/RATE I/P 2 RLY O/P 100-240
IDR4,902,558.60 -
P/METER LIN I/P 2RLY O/P SPNO 100-240AC
IDR0.00 -
P/METER LIN I/P 2RLY O/P SPNO 24AC/DC
IDR4,020,119.03 -
P/METER TEMP I/P RLY O/P SPDT 100-240VAC
IDR3,445,007.16 -
P/METER TEMP I/P RLY O/P SPDT 24VAC/VDC
IDR3,575,909.88 -
HOBUT Plate Shunt, 3 A, 75mV Output, ±1.5 % Accuracy
IDR170,131.58 -
PM3200 POWER METER, SERIAL OUT
IDR9,006,694.52 -
PM5100 POWER METER, PULSE OUT
IDR9,353,460.86 -
PM5100 POWER METER, PULSE/SERIAL OUT,MID
IDR5,313,517.62 -
PM5110 METER MODBUS 1DO 33 ALARMS
IDR4,536,912.06 -
PM5300 POWER METER, ETH, 2DI-2DO OUT
IDR14,256,229.24 -
PROCESS INDICATOR DC-I 1/8DIN, 100-240V
IDR8,920,579.83 -
Murata DMS-20PC-0/5-24RL-C , LED Digital Panel Multi-Function Meter for Voltage, 21.29mm x 33.93mm
IDR1,300,636.00 -
PROCESS PANEL METER,24VDC 2 RELAYPNP O/P
IDR6,026,140.28 -
Murata Power Solutions Digital Ammeter AC, 21.3mm x 33.9mm
IDR1,314,586.37 -
Murata Power Solutions Digital Ammeter AC, 21.3mm x 33.9mm
IDR1,283,748.71 -
Murata Power Solutions Digital Ammeter AC, 21.3mm x 33.9mm
IDR1,219,556.03 -
RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm
IDR526,967.36