Contactors
All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS Components offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.What is overload protection?Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.What are the different types of contactor overload relays?The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor’s control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don’t have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.
-
CONTACTOR, 24VDC, 4NO, 10A
IDR917,682.61 -
Schneider Electric TeSys D LC1D 3 Pole Motor Control Contactor - 25 A, 230 V ac Coil, 3NO, 11 kW
IDR1,051,627.14 -
CONTACTOR, 3-POLE + 1 NC, 4 KW / 400 V /
IDR776,920.23 -
Eaton DILMC 3 Pole Contactor - 12 A, 24 V dc Coil, 3NO, 4 kW
IDR864,503.38 -
Eaton DILEM 3 Pole Contactor - 12 A, 230 V ac Coil, 1NC, 5.5 kW
IDR758,879.15 -
Eaton DILEM 3 Pole Contactor - 9 A, 400 V ac Coil, 3NO, 4 kW
IDR721,748.09 -
CONTACTOR, 3P, 110VAC
IDR8,098,556.90 -
CONTACTOR, 3P, 230VAC
IDR8,429,904.41 -
CONTACTOR, 3P, 240VAC
IDR9,373,914.41 -
Schneider Electric TeSys D LC1D 3 Pole Motor Control Contactor - 9 A, 240 V ac Coil, 3NO, 4 kW
IDR608,257.11 -
CONTACTOR, AC-3, 3KW/400V, 1NO
IDR1,093,163.58 -
CONTACTOR, CA3KN31BD3
IDR827,372.32 -
CONTACTOR, CA4KN31BW3
IDR950,513.18 -
CONTACTOR, DEFINITE PURPOSE, MODEL 96
IDR0.00 -
CONTACTOR, LC1D18M7
IDR1,215,779.99 -
CONTACTOR, LC1F225M7
IDR21,735,935.14 -
CONTACTOR, LC1F400
IDR36,226,593.53 -
CONTACTOR, LP4K09004BW3
IDR797,164.00 -
CONTACTOR, LP4K0901BW3
IDR1,755,019.48 -
CONTACTOR, LP4K1201BW3
IDR836,707.53 -
CONTACTOR,RELAY,ELECTROMECHANICAL,500A
IDR1,659,989.14 -
CONTACTOR-3NO 12A AC3 POLES
IDR1,105,225.93 -
CONTACTOR-3NO 9A AC3 POLES
IDR520,883.74 -
CONTACTOR-4NO 20A AC1 POLES
IDR658,499.42