Contactors
All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS Components offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.What is overload protection?Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.What are the different types of contactor overload relays?The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor’s control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don’t have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.
-
CONT EVERLINK 3P AC3 440V 40A 230VAC
IDR2,729,237.80 -
CONT EVERLINK 3P AC3 440V 40A 24VAC
IDR2,251,149.18 -
CONT EVERLINK 3P AC3 440V 50A 110VAC
IDR2,864,965.46 -
CONT EVERLINK 3P AC3 440V 50A 220VAC
IDR3,534,373.44 -
CONT EVERLINK 3P AC3 440V 50A 230VAC
IDR3,680,170.54 -
CONT EVERLINK 3P AC3 440V 65A 110VAC
IDR3,522,520.87 -
CONT EVERLINK 3P AC3 440V 65A 230VAC
IDR4,970,737.10 -
CONT EVERLINK 3P AC3 440V 65A 400VAC
IDR3,618,600.11 -
DIN Rail Mount Auxiliary Contact, NC/NO, 10 A, 24 V ac/dc
IDR412,951.93 -
CONTACTEUR S0 7,5KW 24VCC
IDR2,420,441.64 -
CONTACTOR
IDR2,656,444.14 -
CONTACTOR 11KW/400V 1NO+1NC 230V 3P S0
IDR2,283,769.97 -
CONTACTOR 12A 1NO+1NC 240V 50/60HZ
IDR695,840.26 -
CONTACTOR 12A 24V DC LPL
IDR2,366,108.62 -
CONTACTOR 16A
IDR974,532.99 -
CONTACTOR 18A 1NO+1NC 240V 50/60 HZ
IDR1,294,342.60 -
CONTACTOR 18A 24VDC LPL
IDR2,216,011.03 -
CONTACTOR 24VDC
IDR976,840.57 -
CONTACTOR 24VDC 4 KW 4 POLE
IDR1,093,058.69 -
CONTACTOR 24VDC 4KW 1NC 3 POLE
IDR908,766.96 -
CONTACTOR 24VDC 4KW 1NO 3 POLE
IDR688,288.18 -
CONTACTOR 25A 24V DC LPL
IDR3,144,287.53 -
CONTACTOR 25A 3P AC3 100-250VACDC COIL
IDR2,039,271.38 -
CONTACTOR 3 POLES 11KW 110VAC AC3
IDR1,484,403.28