Stud Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
STUD MOUNT (M/F) 20X15MM M6X15 55 SHA
IDR332,186.63Bag (1 Bag of 4) -
STUD MOUNT (M/F) 20X20MM M6X18 60 SHA
IDR311,523.30Bag (1 Bag of 8) -
STUD MOUNT (M/F) 20X30MM M6X10 60 SHA
IDR259,392.97Bag (1 Bag of 4) -
STUD MOUNT (M/F) 30X15MM M8X25 60 SHA
IDR225,093.94Bag (1 Bag of 2) -
STUD MOUNT (M/F) 30X25MM M6X10 45 SHA
IDR272,189.55Bag (1 Bag of 2) -
STUD MOUNT (M/F) 30X25MM M8X10 60 SHA
IDR224,254.82Bag (1 Bag of 4) -
STUD MOUNT (M/F) 30X30MM M8X25 60 SHA
IDR272,189.55Bag (1 Bag of 2) -
STUD MOUNT (M/F) 40X30MM M8X23 60 SHA
IDR274,916.69Bag (1 Bag of 4) -
STUD MOUNT (M/F) 50X40MM M10X25 60 SHA
IDR300,719.63Bag (1 Bag of 2) -
STUD MOUNT (M/F) 50X50MM M10X25 60 SHA
IDR342,360.96Bag (1 Bag of 2) -
STUD MOUNT (M/F) 75X40MM M12X37 50 SHA
IDR331,137.73 -
STUD MOUNT (M/F) 8X8MM M3X6 60 SHA
IDR369,107.91Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 5kg Compression Load
IDR220,793.45Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 2.7kg Compression Load
IDR180,096.13Bag (1 Bag of 8) -
STUD MOUNT FOOT (M) 16X10MM M5X12 55 SHA
IDR192,473.15Bag (1 Bag of 4) -
STUD MOUNT FOOT (M) 20X20MM M6X15 60 SHA
IDR294,321.34Bag (1 Bag of 4) -
STUD MOUNT FOOT (M) 20X8MM M6X15 60 SHA
IDR282,049.21Bag (1 Bag of 4) -
STUD MOUNT FOOT (M) 25X10MM M6X18 60 SHA
IDR245,127.93Bag (1 Bag of 4) -
STUD MOUNT FOOT (M) 30X20MM M8X25 60 SHA
IDR261,805.44Bag (1 Bag of 4) -
STUD MOUNT FOOT (M) 40X30MM M8X23 60 SHA
IDR439,593.99Bag (1 Bag of 8) -
STUD MOUNT FOOT (M) 40X30MM M8X25 60 SHA
IDR184,711.29Bag (1 Bag of 2) -
STUD MOUNT FOOT (M) 40X35MM M8X20 55 SHA
IDR242,610.57Bag (1 Bag of 4) -
STUD MOUNT FOOT (M) 50X50MM M8X25 60 SHA
IDR575,216.76Bag (1 Bag of 4) -
STUD MT FOOT (M) 40X40MM M10X25 60 SHA
IDR217,961.42Bag (1 Bag of 2)