Stud Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
SS316 MTOF MNT 30MM D 30MM H M8X20
IDR612,033.15Bag (1 Bag of 4) -
SS316 MTOM MNT 40MM D 30MM H M8X23
IDR569,867.37Bag (1 Bag of 4) -
STUD MOUNT (M/M) 15X10MM M4X10 60 SHA
IDR284,881.24Bag (1 Bag of 8) -
STUD MOUNT (M/M) 15X30MM M5X15 60 SHA
IDR238,205.19Bag (1 Bag of 4) -
STUD MOUNT (M/M) 20X20MM M6X18 60 SHA
IDR302,188.09Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 31.5kg Compression Load
IDR379,492.02Bag (1 Bag of 8) -
STUD MOUNT (M/M) 40X25MM M10X25 60 SHA
IDR421,657.80Bag (1 Bag of 4) -
STUD MOUNT (M/M) 40X40MM M8X23 60 SHA
IDR300,929.41Bag (1 Bag of 4) -
STUD MOUNT (F/F) 15X15MM M4 60 SHA
IDR246,491.50Bag (1 Bag of 4) -
STUD MOUNT (F/F) 20X15MM M6 65 SHA SS
IDR72,374.10Bag (1 Bag of 2) -
STUD MOUNT (F/F) 20X20MM M6 60 SHA
IDR34,403.92 -
STUD MOUNT (F/F) 25X20MM M6 60 SHA
IDR339,319.15Bag (1 Bag of 4) -
STUD MOUNT (F/F) 30X20MM M8 60 SHA
IDR285,510.58Bag (1 Bag of 4) -
STUD MOUNT (F/F) 30X22MM M8 60 SHA
IDR354,842.87Bag (1 Bag of 4) -
STUD MOUNT (F/F) 40X28MM M10 60 SHA
IDR296,104.47Bag (1 Bag of 2) -
STUD MOUNT (F/F) 40X40MM M8 60 SHA
IDR320,124.28Bag (1 Bag of 2) -
STUD MOUNT (F/F) 50X35MM M10 60 SHA
IDR210,409.34 -
STUD MOUNT (F/F) 50X45MM M10 60 SHA
IDR275,860.70Bag (1 Bag of 2) -
STUD MOUNT (F/F) 60X35MM M10 60 SHA
IDR116,218.12 -
STUD MOUNT (M) 12.5X15MM M5X10 40 SHA SS
IDR247,330.62Bag (1 Bag of 4) -
STUD MOUNT (M/F) 10X8MM M4X6 55 SHA
IDR330,298.61Bag (1 Bag of 8) -
STUD MOUNT (M/F) 13X15MM M4X10 60 SHA
IDR166,984.88Bag (1 Bag of 4) -
STUD MOUNT (M/F) 15X30MM M4X12 55 SHA
IDR252,470.23Bag (1 Bag of 4) -
STUD MOUNT (M/F) 16X10MM M5X12 50 SHA
IDR298,936.50Bag (1 Bag of 4)