Stud Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
CYL. FOOT MT (M) 10X8MM M4X6 85 SHA SS
IDR275,650.92Bag (1 Bag of 8) -
CYL. FOOT MT M)50X40MMM10X2560 SHA SS
IDR319,704.72Bag (1 Bag of 2) -
CYL. FOOT MT(M)20X20MMM6X20 50 SHA SS
IDR282,783.44Bag (1 Bag of 8) -
CYL. FOOT MT(M)75X35MMM12X37 55 SHA SS
IDR481,654.88 -
CYL. MOUNT (FEMALE/FEMALE) 40MM DIAMETER
IDR281,629.65Pack (1 Pack of 4) -
CYL. MOUNT (MALE/MALE) 15MM DIAMETER X 8
IDR120,728.39Pack (1 Pack of 4) -
RS PRO Cylindrical M4 Anti Vibration Mount, Female to Female Bobbin with 9.43kg Compression Load
IDR242,715.46Bag (1 Bag of 4) -
CYL. MT (F/F) 30X40MM M6 45 SHA SS
IDR337,011.57Bag (1 Bag of 2) -
CYL. MT (F/F) 50X40MM M10 45 SHA SS
IDR267,574.39 -
CYL. MT (F/F) 50X45MM M10 55 SHA SS
IDR229,604.21 -
CYL. MT (M/F) 10X15MM M5X8 80 SHA EPDMSS
IDR424,804.50Bag (1 Bag of 8) -
CYL. MT (M/F) 25X15MM M6X20 60 SHA SS
IDR505,464.91Bag (1 Bag of 8) -
CYL. MT (M/F) 30X20MM M8X20 55 SHA SS
IDR387,044.10Bag (1 Bag of 4) -
CYL. MT (M/F) 40X30MM M8X20 45 SHA SS
IDR327,676.36Bag (1 Bag of 2) -
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin with 154.22kg Compression Load
IDR212,087.58 -
CYL. MT (M/M) 10X8MM M5X15 60 SHA SS
IDR410,854.13Bag (1 Bag of 8) -
CYL. MT (M/M) 40X30MM M10X25 60 SHA SS
IDR328,305.70Bag (1 Bag of 2) -
CYL. MT (M/M) 75X40MM M12X40 40 SHA SS
IDR582,139.50 -
CYL. MT(M/M)50X40MMM10X28 60 SHA EPDM SS
IDR82,548.43 -
FIXED HEIGHT MT 46X16 M10X37 SS
IDR333,130.64 -
RUBBER BOBBIN MT 40 MM M10X25
IDR940,443.74Bag (1 Bag of 8) -
SM WAISTED (M/M) 10X10 M4X10 45 SHA NR
IDR342,360.96Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 9 Compression Load
IDR361,765.61Bag (1 Bag of 8) -
SS316 MTOF MNT 15MM D 15MM H M4X10
IDR277,748.72Bag (1 Bag of 4)