Spacers
Spacers are small pieces of material that sit between the screw head and surface to create or maintain a space clearance between two things. Spacers come in a range of different sizes and lengths (2 mm to 50 mm spacer), depending on the space required. Their body shape can be hexagonal or round and they are also compatible with different screws, such as M3 and M4, but they are not threaded.Spacers come in different materials, including nylon, stainless steel, brass, ceramic, POM, and aluminum. Metals often provide a more aesthetically pleasing finish for visible applications and nylon is ideal for the high corrosion resistance. The spacer hole is usually round to allow the bolt or screw to pass through.What is the difference between a spacer and a standoff?Standoffs are like spacers in that they provide space and have a hex or round-shaped body and two openings. The main difference is that standoffs are usually threaded onto the screw and the threads can be male or female.Uses for spacersA spacer can be used to position parts within an assembly, to lift sections making sure there is enough room for the heat to dissipate, and to separate or create a space clearance between two items. Spacers can be found in:DIYMotherboard mountsPCB’sHome computersTV mounting
-
BRASS ROUND SPACER,10MM L 3.2MM HOLE
IDR164,152.85Pack (1 Pack of 50) -
BRASS ROUND SPACER,20MM L 3.2MM HOLE
IDR268,203.73Pack (1 Pack of 50) -
BRASS ROUND SPACER,25MM L 3.2MM HOLE
IDR113,595.87Pack (1 Pack of 50) -
BRASS ROUND SPACER,6MM L 3.2MM HOLE
IDR153,139.40Pack (1 Pack of 50) -
DS3-10
IDR43,634.24Bag (1 Bag of 20) -
DS3-15
IDR46,571.16Bag (1 Bag of 20) -
DS3-5
IDR54,752.58Bag (1 Bag of 20) -
DS3-8
IDR52,130.33Bag (1 Bag of 20) -
Richco Hex PVC Spacer 12.7mm
IDR119,364.82Pack (1 Pack of 50) -
Richco Hex PVC Spacer 25.4mm
IDR162,369.72Pack (1 Pack of 50) -
NI PLATED BRASS F-F THREAD SPACER KIT
IDR1,832,533.19 -
RS PRO Brass Male/Female Spacer & Standoff Kit Spacer, M3
IDR1,471,082.25 -
SPACER 10MM M2.5
IDR1,342,487.11Bag (1 Bag of 100) -
SPACER 10MM M3
IDR1,223,856.52Bag (1 Bag of 100) -
SPACER 5 MM POLYAMIDE
IDR234,848.71Bag (1 Bag of 100) -
SPACER HEXAGONAL 15MM
IDR917,577.72Bag (1 Bag of 100) -
SPACER L 10MM POLYAMIDE
IDR599,026.79Bag (1 Bag of 100) -
SPACER L 5MM POLYAMIDE
IDR106,568.24Bag (1 Bag of 100) -
SPACER MS58 2MM
IDR355,786.88Bag (1 Bag of 100) -
SPACER MS58 4MM
IDR353,584.19Bag (1 Bag of 100) -
Fischer Elektronik Hex Brass Spacer GBM4070.15 15mm
IDR1,187,459.69Bag (1 Bag of 100) -
Fischer Elektronik Hex Brass Spacer GBM4070.20 20mm
IDR1,427,343.12Bag (1 Bag of 100) -
Fischer Elektronik Hex Brass Spacer GBM4070.30 30mm
IDR2,090,038.14Bag (1 Bag of 100)