Magnetic Tape
A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.What are magnets made from?Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into ‘soft’ materials like iron which can be magnetised but do not stay magnetised and ‘hard’ materials like ferrite, which can stay magnetised.What does Pull force mean?Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate. What is Gauss?Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.Which metals are magnetic?Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.
-
Eclipse Block Magnet 10mm Neodymium, 2.57kg Pull
IDR277,748.72Bag (1 Bag of 5) -
10MM X 5MM X 2MM NEODYMIUM BLOCK MAGNET
IDR209,570.22Bag (1 Bag of 5) -
16 X 4.5MM SAMARIUM SHALLOW POT MAGNET
IDR193,522.05 -
16 X 4.5MM SAMARIUM SHALLOW POT MAGNET
IDR205,164.84 -
20 X 6MM SAMARIUM SHALLOW POT MAGNET
IDR323,375.87 -
20MM X 10MM X 5MM NEODYMIUM BLOCK MAGNET
IDR376,764.88Bag (1 Bag of 5) -
22MM FERRITE SHALLOW POT, MALE THREAD
IDR220,373.89Bag (1 Bag of 2) -
25MM FERRITE SHALLOW POT MAGNET
IDR179,466.79Bag (1 Bag of 2) -
32 X 7MM SAMARIUM SHALLOW POT MAGNET
IDR819,925.13 -
32MM FERRITE SHALLOW POT, MALE THREAD
IDR283,203.00Bag (1 Bag of 2) -
40MM FERRITE SHALLOW POT MAGNET
IDR302,607.65Bag (1 Bag of 2) -
50MM FERRITE SHALLOW POT MAGNET
IDR487,948.28 -
Eclipse Pot Magnet 50mm Threaded Hole M8 Ferrite, 15kg Pull
IDR190,060.68 -
6 X 4.5MM SAMARIUM SHALLOW POT MAGNET
IDR101,533.52 -
8 X 4.5MM SAMARIUM SHALLOW POT MAGNET
IDR111,707.85 -
Eclipse Pot Magnet 80mm Threaded Hole M10 Ferrite, 55kg Pull
IDR437,286.41 -
ALCOMAX III POT MAGNET,17.5MM DIA
IDR321,697.63Pack (1 Pack of 2) -
ALCOMAX III POT MAGNET,20.5MM DIA
IDR448,719.42Pack (1 Pack of 2) -
ALCOMAX III POT MAGNET,35MM DIA
IDR916,738.60Pack (1 Pack of 2) -
ALCOMAX IV SHALLOW POT MAGNET,28.6MM DIA
IDR381,904.49 -
ALCOMAX IV SHALLOW POT MAGNET,38.1MM DIA
IDR399,630.90 -
ALCOMAX POWER MAGNET,45MM
IDR742,306.53 -
ALCOMAX POWER MAGNET,57MM
IDR1,321,299.33 -
ALCOMAX RECTANGULAR BAR MAGNET,60X15MM
IDR1,030,019.80Pack (1 Pack of 2)