Wood Screws
Wood screws, or woodscrews, are a type of fastener that is used to screw pieces of wood together. Wood screws can be used with chipboard, MDF, timber, softwood and hardwood materials. They are normally manufactured from strong materials such as steel or brass, which helps to strengthen joints. Wood screws come in a range of finishes too, such as zinc plated or yellow passivated to prevent corrosion. Wood screws feature a tapered body and a pointed tip which helps them to cut their own thread when being screwed into the wood. Sometimes a small hole (known as a pilot hole) must be drilled into the wood first to help navigate the screw into the correct position.Wood screws are available with various different drive types and head types. The most popular are the Pozidriv and countersunk head. We also offer a wide range of screw lengths, for example 30 mm and 50 mm. The length may also be given in inches. The screw threads are also available in different sizes, such as 4 mm or 5 mm. For help identifying which size and type of wood screw you need for your project, please see our complete guide to wood screws.Types of wood screwsFully threaded screws should be used where a strong joint is required. As the thread is the whole length of the screw, it can withstand greater forces and potential movement.Partially threaded screws do not feature a thread the whole way along the body, but have a smooth section underneath the head of the screw. Partially threaded screws are ideal for applications requiring two objects to be joined together tightly. Some may have threads at the top and bottom of the screw and a smooth section in the middle. The thread above the smooth shank keeps the top material firmly in place.Twin thread wood screws feature two threads. This enables them to be inserted or removed twice as fast.
-
Pozidriv Countersunk Stainless Steel Wood Screw, A2 304, 3.5mm Thread, 25mm Length
IDR92,408.09Bag (1 Bag of 100) -
3.5X30 POZI WSCREW A2 STAINLESS STEE3
IDR96,603.69Bag (1 Bag of 100) -
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 3.5mm Thread, 30mm Length
IDR2,091,716.38Box (1 Box of 200) -
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 3.5mm Thread, 45mm Length
IDR85,485.35Bag (1 Bag of 100) -
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4mm Thread, 30mm Length
IDR81,184.86Bag (1 Bag of 100) -
4.0X30 POZI RND W SCREW A2 SS
IDR221,632.57Bag (1 Bag of 100) -
-23.50%
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4mm Thread, 35mm Length
IDR87,478.26IDR55,277.03Bag (1 Bag of 100) -
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4.5mm Thread, 30mm Length
IDR94,820.56Bag (1 Bag of 100) -
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4.5mm Thread, 50mm Length
IDR121,567.51Bag (1 Bag of 100) -
-23.40%
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4.5mm Thread, 60mm Length
IDR137,405.90IDR81,499.53Bag (1 Bag of 100) -
4X1 POZI TWINTHREAD WSCREW ZINC PLATED
IDR100,274.84Bag (1 Bag of 250) -
Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4mm Thread, 30mm Length
IDR94,401.00Box (1 Box of 200) -
4X5/8 POZI TWINTHREAD WSCREW ZINC PLATED
IDR86,009.80Bag (1 Bag of 250) -
4X50MM POWER SCREW ZINC&YELLOW
IDR129,119.59Box (1 Box of 200) -
4X70MM POWER SCREW ZINC&YELLOW
IDR204,745.28Box (1 Box of 200) -
5.0X100 POZI CSK W SCREW ZINC & YELLOW
IDR136,042.33Bag (1 Bag of 50) -
Pozidriv Countersunk Stainless Steel Wood Screw, A2 304, 5mm Thread, 30mm Length
IDR161,740.38Bag (1 Bag of 100) -
5.0X30POZI RND W SCREW A2 SS
IDR197,612.76Bag (1 Bag of 50) -
-27.70%
5.0X50 POZI RND W SCREW A2 SS
IDR191,738.92IDR126,287.56Bag (1 Bag of 50) -
-23.40%
5.0X75 POZI CSK WOODSCREW ZINC & YELLOW
IDR99,540.61IDR76,045.25Bag (1 Bag of 50) -
5X80 TX VORTEX WOODSCREW ZINC & YELLOW
IDR163,103.95Box (1 Box of 100) -
6.0X100 POZI CSK WOODSCREW A2 SS
IDR336,277.34Bag (1 Bag of 50) -
6.0X100 POZI CSK WSCREW ZINC & YELLOW
IDR107,617.14Bag (1 Bag of 25) -
6.0X50 POZI CSK WOODSCREW ZINC & YELLOW
IDR43,739.13Bag (1 Bag of 50)