Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
M6 FORM B WASHER
IDR26,117.61Bag (1 Bag of 100) -
M6 STAINLESS STEEL RINGLOCK WASHER
IDR344,248.98Bag (1 Bag of 10) -
M8 FORM B WASHER
IDR41,851.11Bag (1 Bag of 100) -
M8 FORM C WASHER
IDR81,604.42Bag (1 Bag of 100) -
M8 FORM G WASHER
IDR74,576.79Bag (1 Bag of 100) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M8
IDR262,120.11Bag (1 Bag of 25) -
MUDGUARD WASHER,A2 ST ST,M10X35
IDR209,045.77Bag (1 Bag of 50) -
MUDGUARD WASHER,A4 STAINLESS STEEL,M5X25
IDR164,782.19Bag (1 Bag of 50) -
MUDGUARD WASHER,A4 STAINLESS STEEL,M6X25
IDR145,062.87Bag (1 Bag of 50) -
MUDGUARD WASHER,A4 STAINLESS STEEL,M6X30
IDR164,887.08Bag (1 Bag of 50) -
MUDGUARD WASHER,A4 STAINLESS STEEL,M8X25
IDR164,782.19Bag (1 Bag of 50) -
MUDGUARD WASHER,A4 STAINLESS STEEL,M8X30
IDR191,109.58Bag (1 Bag of 50) -
MUDGUARD WASHER,A4STAINLESS STEEL,M10X30
IDR230,233.55Bag (1 Bag of 50) -
MUDGUARD WASHER,A4STAINLESS STEEL,M10X35
IDR241,666.56Bag (1 Bag of 50) -
MUDGUARD WASHER,A4STAINLESS STEEL,M12X35
IDR263,483.68Bag (1 Bag of 50) -
NICKEL PLATED BRASS PLAIN WASHER,0 BA
IDR0.00 -
NICKEL PLATED BRASS PLAIN WASHER,2 BA
IDR370,051.92Bag (1 Bag of 250) -
-27.70%
NICKEL PLATED BRASS PLAIN WASHER,4 BA
IDR143,804.19IDR94,610.78Bag (1 Bag of 250) -
NICKEL PLATED BRASS PLAIN WASHER,M2
IDR57,689.50Bag (1 Bag of 250) -
NICKEL PLATED BRASS PLAIN WASHER,M3
IDR84,226.67Bag (1 Bag of 250) -
NICKEL PLATED BRASS PLAIN WASHER,M3.5
IDR109,295.38Bag (1 Bag of 250) -
NICKEL PLATED BRASS PLAIN WASHER,M5
IDR0.00 -
NIPT BRASS WASHER, M4
IDR98,491.71Bag (1 Bag of 250) -
NIPT BRASS WASHER, M6
IDR340,892.50Bag (1 Bag of 250)