Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
ISO METRIC COPPER SEALING WASHER,M3
IDR556,965.90Bag (1 Bag of 250) -
Copper Plain Washer, 0.8mm Thickness, M4
IDR624,200.39Bag (1 Bag of 250) -
Copper Plain Washer, 0.8mm Thickness, M5
IDR602,593.05Bag (1 Bag of 250) -
ISO METRIC COPPER SEALING WASHER,M6
IDR617,592.32Bag (1 Bag of 250) -
Copper Plain Washer, 1mm Thickness, M8
IDR664,373.26Bag (1 Bag of 100) -
ISO METRIC NYLON 6.6 SEALING WASHER,M2.5
IDR0.00 -
ISO METRIC NYLON 6.6 SEALING WASHER,M8
IDR0.00 -
M1.6 DIN125 A2 ST ST WASHER
IDR73,003.44Bag (1 Bag of 250) -
M10 FORM B WASHER
IDR57,479.72Bag (1 Bag of 100) -
-27.70%
M10 FORM G WASHER
IDR197,717.65IDR121,357.73Bag (1 Bag of 100) -
M10 STAINLESS STEEL RINGLOCK WASHER
IDR430,783.23Bag (1 Bag of 10) -
M12 FORM B WASHER
IDR44,683.14Bag (1 Bag of 50) -
M12 FORM G WASHER
IDR192,892.71Bag (1 Bag of 50) -
M12 STL BROAD O/D WEDGELOCK WASHER
IDR244,708.37Bag (1 Bag of 10) -
M16 FORM B WASHER
IDR71,639.87Bag (1 Bag of 50) -
M16 FORM C WASHER
IDR143,069.96Bag (1 Bag of 50) -
M20 FORM B WASHER
IDR114,120.32Bag (1 Bag of 50) -
M20 FORM C WASHER
IDR172,124.49Bag (1 Bag of 50) -
M20 FORM G WASHER
IDR816,673.54Bag (1 Bag of 50) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M4
IDR428,790.32Bag (1 Bag of 50) -
M5 FORM C WASHER
IDR30,313.21Bag (1 Bag of 100) -
M5 STAINLESS STEEL RINGLOCK WASHER
IDR319,914.50Bag (1 Bag of 10) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M5
IDR421,343.13Bag (1 Bag of 50) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M6
IDR477,039.72Bag (1 Bag of 50)