Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
ALUMINA CERAMIC PLAIN WASHER,M6
IDR169,816.91 -
ANTI-VIBRATION LOCKING WASHERS, S/S,M10
IDR304,600.56Bag (1 Bag of 10) -
BERYLLIUM COPPER CRINKLE WASHER,M2
IDR58,738.40Bag (1 Bag of 100) -
BERYLLIUM COPPER CRINKLE WASHER,M3
IDR61,360.65Bag (1 Bag of 100) -
BERYLLIUM COPPER CRINKLE WASHER,M4
IDR168,033.78Bag (1 Bag of 100) -
BERYLLIUM COPPER CRINKLE WASHER,M5
IDR131,741.84Bag (1 Bag of 50) -
BERYLLIUM COPPER CRINKLE WASHER,M6
IDR163,523.51Bag (1 Bag of 50) -
BERYLLIUM COPPER CRINKLE WASHER,M8
IDR206,108.85Bag (1 Bag of 50) -
BZP STEEL MUDGUARD WASHER,M10X30
IDR176,634.76Bag (1 Bag of 100) -
BZP STEEL MUDGUARD WASHER,M10X40
IDR252,784.90Bag (1 Bag of 100) -
BZP STEEL MUDGUARD WASHER,M10X50
IDR424,489.83Bag (1 Bag of 100) -
BZP STEEL MUDGUARD WASHER,M5X20
IDR77,408.82Bag (1 Bag of 100) -
BZP STEEL MUDGUARD WASHER,M5X25
IDR118,630.59Bag (1 Bag of 100) -
BZP STEEL MUDGUARD WASHER,M6X25
IDR92,198.31Bag (1 Bag of 100) -
BZP STEEL MUDGUARD WASHER,M6X30
IDR182,508.60Bag (1 Bag of 100) -
-28.90%
BZP STEEL MUDGUARD WASHER,M6X40
IDR250,057.76IDR137,615.68Bag (1 Bag of 100) -
BZP STEEL MUDGUARD WASHER,M8X30
IDR148,209.57Bag (1 Bag of 100) -
BZP STEEL MUDGUARD WASHER,M8X40
IDR246,701.28Bag (1 Bag of 100) -
DIN 9021 WASHER A2, M10
IDR345,192.99Bag (1 Bag of 100) -
DIN 9021 WASHER A2, M12
IDR574,797.20Bag (1 Bag of 100) -
DIN 9021 WASHER A2, M6
IDR117,896.36Bag (1 Bag of 100) -
DIN 9021 WASHER A2, M8
IDR221,527.68Bag (1 Bag of 100) -
ISO METRIC COPPER SEALING WASHER,M10
IDR470,641.43Bag (1 Bag of 100) -
ISO METRIC COPPER SEALING WASHER,M12
IDR790,555.93Bag (1 Bag of 100)