Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
A2 S/STEEL PLAIN WASHER,M10, FORM A
IDR245,337.71Bag (1 Bag of 100) -
A2 S/STEEL PLAIN WASHER,M12, FORM A
IDR256,036.49Bag (1 Bag of 100) -
A2 S/STEEL PLAIN WASHER,M16, FORM A
IDR354,213.53Bag (1 Bag of 50) -
A2 S/STEEL PLAIN WASHER,M20, FORM A
IDR419,245.33Bag (1 Bag of 50) -
A2 S/STEEL PLAIN WASHER,M6, FORM B
IDR50,032.53Bag (1 Bag of 100) -
A2 S/STEEL PLAIN WASHER,M8, FORM A
IDR165,411.53Bag (1 Bag of 100) -
A2 S/STEEL SHAKE PROOF WASHER,M10
IDR207,787.09Bag (1 Bag of 100) -
-37.80%
A2 S/STEEL SHAKE PROOF WASHER,M16
IDR284,356.79IDR234,953.60Bag (1 Bag of 50) -
A2 S/STEEL SHAKE PROOF WASHER,M2
IDR52,025.44Bag (1 Bag of 100) -
A2 S/STEEL SHAKE PROOF WASHER,M2.5
IDR52,864.56Bag (1 Bag of 100) -
A2 S/STEEL SHAKE PROOF WASHER,M20
IDR209,780.00Bag (1 Bag of 50) -
A2 S/STEEL SHAKE PROOF WASHER,M3
IDR59,892.19Bag (1 Bag of 100) -
A2 S/STEEL SHAKE PROOF WASHER,M4
IDR21,922.01Bag (1 Bag of 100) -
A2 S/STEEL SHAKE PROOF WASHER,M5
IDR82,128.87Bag (1 Bag of 100) -
A2 S/STEEL SHAKE PROOF WASHER,M6
IDR85,275.57Bag (1 Bag of 100) -
A2 S/STEEL SHAKE PROOF WASHER,M8
IDR143,069.96Bag (1 Bag of 100) -
A2 STAINLESS STEEL PLAIN WASHER,M10
IDR204,745.28Bag (1 Bag of 100) -
A2 STAINLESS STEEL PLAIN WASHER,M12
IDR425,119.17Bag (1 Bag of 100) -
A2 STAINLESS STEEL PLAIN WASHER,M16
IDR267,574.39Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 0.3mm Thickness, M2 (Form A), A2 304
IDR77,933.27Bag (1 Bag of 250) -
A2 STAINLESS STEEL PLAIN WASHER,M2.5
IDR134,468.98Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 2mm Thickness, M20 (Form B), A2 304
IDR319,494.94Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 0.5mm Thickness, M3 (Form A), A2 304
IDR100,799.29Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 0.5mm Thickness, M3.5 (Form A), A2 304
IDR66,500.26Bag (1 Bag of 250)