Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M12 x 35mm
IDR948,939.83Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M3X10MM
IDR147,055.78Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M3X12MM
IDR142,335.73Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M4X10MM
IDR235,268.27Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M4X12MM
IDR177,473.88Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M4X16MM
IDR232,960.69Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M4X20
IDR82,863.10Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M4X25
IDR231,072.67Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M4X8
IDR240,302.99Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M5X10
IDR264,742.36Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M5X12MM
IDR83,072.88Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M5X16MM
IDR341,207.17Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M5X20MM
IDR256,141.38Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M5 x 25mm
IDR275,860.70Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M5X35
IDR301,348.97Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M5X40
IDR126,707.12Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M6X10
IDR84,436.45Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M6X12MM
IDR306,278.80Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M6X16MM
IDR296,733.81Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M6 x 20mm
IDR297,468.04Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M6X25MM
IDR259,917.42Box (1 Box of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M6X40MM
IDR367,849.23Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M6X60
IDR365,646.54Bag (1 Bag of 25) -
-42.20%
A2S/STEEL HEX SKT CSK HEAD SCREW,M6X70
IDR313,306.43IDR179,466.79Bag (1 Bag of 25)