Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M8 x 16mm
IDR552,560.52Box (1 Box of 50) -
RS PRO M8 x 20mm Hex Socket Button Screw Plain Stainless Steel
IDR469,172.97Box (1 Box of 50) -
RS PRO M8 x 25mm Hex Socket Button Screw Plain Stainless Steel
IDR600,495.25Box (1 Box of 50) -
-42.20%
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M8 x 30mm
IDR549,308.93IDR393,232.61Bag (1 Bag of 25) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M8 x 40mm
IDR663,743.92Bag (1 Bag of 25) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M8 x 50mm
IDR710,210.19Bag (1 Bag of 25) -
A2 S/STEEL SOCKET SET SCREW,M3X8MM
IDR267,574.39Bag (1 Bag of 50) -
A2 S/STEEL SOCKET SET SCREW,M5X6MM
IDR284,147.01Bag (1 Bag of 50) -
A2 S/STEEL SOCKET SET SCREW,M6X20MM
IDR284,671.46Bag (1 Bag of 25) -
A2 S/STEEL SOCKET SET SCREW,M8X25MM
IDR250,162.65Bag (1 Bag of 25) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M3 x 12mm
IDR252,155.56Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M4 x 10mm
IDR474,941.92Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M4 x 12mm
IDR553,399.64Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M4 x 8mm
IDR490,465.64Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M5 x 20mm
IDR388,197.89Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M6 x 10mm
IDR268,308.62Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M6 x 12mm
IDR403,721.61Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M6 x 45mm
IDR369,422.58Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 20mm
IDR403,931.39Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 25mm
IDR434,559.27Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 60mm
IDR923,241.78Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M10 x 70mm
IDR539,763.94Bag (1 Bag of 25) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M12X20
IDR842,161.81Bag (1 Bag of 50) -
A2S/STEEL HEX SKT CSK HEAD SCREW,M12X30
IDR899,431.75Bag (1 Bag of 50)