Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
BZP COUNTERSINK HEAD,M10X20
IDR623,990.61Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 25mm
IDR599,865.91Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 35mm
IDR823,596.28Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 40mm
IDR485,116.25Bag (1 Bag of 25) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M12 x 30mm
IDR1,163,334.99Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M12 x 35mm
IDR1,240,114.47Bag (1 Bag of 50) -
RS PRO M3 x 10mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR324,529.66Box (1 Box of 100) -
BZP COUNTERSINK HEAD,M3X12
IDR478,927.74Box (1 Box of 100) -
BZP COUNTERSINK HEAD,M3X8
IDR239,568.76Bag (1 Bag of 100) -
BZP COUNTERSINK HEAD,M4X12
IDR396,169.53Box (1 Box of 50) -
RS PRO M4 x 30mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR296,104.47Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M4X8
IDR305,964.13Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M5X10
IDR310,369.51Box (1 Box of 50) -
-42.20%
BZP COUNTERSINK HEAD,M5X12
IDR279,112.29IDR210,199.56Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M5X16
IDR345,088.10Box (1 Box of 50) -
-42.20%
RS PRO M5 x 20mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
IDR313,725.99IDR202,962.15Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M5X25
IDR79,716.40Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M6X16
IDR307,642.37Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M6X20
IDR317,711.81Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M6X30
IDR399,421.12Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M6X40
IDR456,795.95Box (1 Box of 25) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 60mm
IDR308,901.05Bag (1 Bag of 25) -
BZP COUNTERSINK HEAD,M8X16
IDR350,542.38Box (1 Box of 50) -
BZP COUNTERSINK HEAD,M8X30
IDR377,604.00Box (1 Box of 50)