Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO M8 x 30mm Hex Socket Cap Screw Black, Self-Colour Steel
IDR628,605.77Box (1 Box of 100) -
BLK STEEL SOCKET HEAD CAP SCREW,M8X35MM
IDR498,017.72Box (1 Box of 100) -
BLK STEEL SOCKET HEAD CAP SCREW,M8X40MM
IDR667,624.85Box (1 Box of 100) -
BLK STEEL SOCKET HEAD CAP SCREW,M8X45MM
IDR739,159.83Box (1 Box of 100) -
BLK STEEL SOCKET HEAD CAP SCREW,M8X50MM
IDR780,381.60Box (1 Box of 100) -
BLK STEEL SOCKET HEAD CAP SCREW,M8X55MM
IDR850,238.34Box (1 Box of 100) -
BLK STEEL SOCKET HEAD CAP SCREW,M8X65MM
IDR1,376,576.36Bag (1 Bag of 100) -
BLK STEEL SOCKET HEAD CAP SCREW,M8X80MM
IDR905,305.59Box (1 Box of 50) -
BLK STEEL SOCKET HEAD CAPSCREW,M10X120MM
IDR887,159.62Box (1 Box of 25) -
BLK STEEL SOCKET HEAD CAPSCREW,M12X100MM
IDR773,458.86Box (1 Box of 25) -
BLK STEEL SOCKET HEAD CAPSCREW,M12X120MM
IDR1,013,971.63Box (1 Box of 25) -
BZP BUTT HEAD,M3X10
IDR365,436.76Box (1 Box of 100) -
BZP BUTT HEAD,M3X8
IDR266,315.71Box (1 Box of 100) -
BZP BUTT HEAD,M4X12
IDR475,256.59Box (1 Box of 100) -
BZP BUTT HEAD,M4X16
IDR410,224.79Box (1 Box of 100) -
BZP BUTT HEAD,M4X8
IDR392,708.16Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 10mm
IDR280,056.30Box (1 Box of 50) -
BZP BUTT HEAD,M5X12
IDR327,676.36Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 16mm
IDR369,107.91Box (1 Box of 50) -
BZP BUTT HEAD,M5X20
IDR261,280.99Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M6 x 12mm
IDR334,389.32Box (1 Box of 50) -
BZP BUTT HEAD,M6X20
IDR352,745.07Box (1 Box of 50) -
BZP BUTT HEAD,M8X20
IDR352,115.73Box (1 Box of 50) -
BZP CAP SCREW, M3X12MM
IDR270,301.53Box (1 Box of 100)