Self Tapping Screws
Self-tapping screws are a type of fastener with a unique feature. They work by tapping their own threads in materials like plastic, wood, and metal. Self-tapping screws are split into two main categories, Thread-Forming and Thread-Cutting. The screws are similar in the job they do; however, they have two differences. One of the screws has a flat base, the other has a sharp point.The difference between self-tapping and self-drilling fasteners is that self-tapping screws will tap a hole into a soft material, self-drilling screws can drill a hole into anything from metal to wood meaning no pilot hole is needed.Thread-Forming ScrewBefore using this self-tapping screw, it is recommended that a pilot hole is drilled into the material. As thread-forming screws have a flat nose, it makes the drilling process easier and is used when fastening plastic together.Thread-Cutting ScrewThis self-tapping screw does not require any preparation. As it has a pointed tip, it is not necessary to create a pre-drilled pilot hole. Thread-cutting screws can pierce a small entry hole while being driven into the material the thread is being created.Self-tapping screws are used where an application requires regular maintenance and regular easy access. These screws are useful in situations where products must be assembled and disassembled, such as access panels or even furniture.What self-tapping fasteners are available?When choosing the best self-tapper for your job, there are a few key points to consider e.g. the right head shape, drive type, and thread size are essential. Another factor would be the material the screws are used with, and the environment and elements they are exposed to.As a screwdriver is the only real tool used when working with self-tappers, make sure that you have the screwdriver with the appropriate drive type.Drive TypesCrossheadHexagon HeadPoziTorxHead ShapesPan HeadCountersunkButton HeadMaterials and FinishesSteelStainless SteelBright Zinc PlatedClear Passivated
-
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long
IDR274,916.69Box (1 Box of 100) -
CROSS CSK HEAD SELFTAP SCREW,8X1.3/4MM
IDR299,985.40Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 2in Long 50mm Long
IDR319,075.38Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 10 x 3/4in Long 19mm Long
IDR236,317.17Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 10 x 1in Long 25mm Long
IDR275,650.92Bag (1 Bag of 100) -
CROSS SELF TAP SCREW CSK A4 NO10 X 3/4IN
IDR270,616.20Box (1 Box of 100) -
CROSS SELF TAP SCREW CSK A4 NO6 X 1/2IN
IDR163,103.95Box (1 Box of 100) -
CROSS SELF TAP SCREW CSK A4 NO8 X 1/2IN
IDR92,093.42Box (1 Box of 100) -
CROSS SELF TAP SCREW CSK A4 NO8 X 3/4IN
IDR243,030.13Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO10 X 1/2IN
IDR182,298.82Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO10 X 1IN
IDR394,596.18Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO10 X 3/4IN
IDR370,261.70Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO4 X 1/2IN
IDR172,753.83Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO6 X 1/2IN
IDR205,374.62Box (1 Box of 100) -
-19.00%
CROSS SELF TAP SCREW PAN A4 NO6 X 3/4IN
IDR191,634.03IDR135,832.55Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO6 X 3/8IN
IDR239,254.09Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO8 X 1/2IN
IDR234,324.26Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO8 X 1IN
IDR364,387.86Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO8 X 3/4IN
IDR260,336.98Box (1 Box of 100) -
CROSS SELF TAP SCREW PAN A4 NO8 X 3/8IN
IDR196,354.08Box (1 Box of 100) -
CROSS SELF TAPPING SCREW,NO.10X12.7MM
IDR237,785.63Bag (1 Bag of 100) -
CROSS SELF TAPPING SCREW,NO.10X19.1MM
IDR268,937.96Bag (1 Bag of 100) -
CROSS SELF TAPPING SCREW,NO.10X25.4MM
IDR329,879.05Bag (1 Bag of 100) -
CROSS SELF TAPPING SCREW,NO.10X9.5MM
IDR177,998.33Bag (1 Bag of 100)