Self Tapping Screws
Self-tapping screws are a type of fastener with a unique feature. They work by tapping their own threads in materials like plastic, wood, and metal. Self-tapping screws are split into two main categories, Thread-Forming and Thread-Cutting. The screws are similar in the job they do; however, they have two differences. One of the screws has a flat base, the other has a sharp point.The difference between self-tapping and self-drilling fasteners is that self-tapping screws will tap a hole into a soft material, self-drilling screws can drill a hole into anything from metal to wood meaning no pilot hole is needed.Thread-Forming ScrewBefore using this self-tapping screw, it is recommended that a pilot hole is drilled into the material. As thread-forming screws have a flat nose, it makes the drilling process easier and is used when fastening plastic together.Thread-Cutting ScrewThis self-tapping screw does not require any preparation. As it has a pointed tip, it is not necessary to create a pre-drilled pilot hole. Thread-cutting screws can pierce a small entry hole while being driven into the material the thread is being created.Self-tapping screws are used where an application requires regular maintenance and regular easy access. These screws are useful in situations where products must be assembled and disassembled, such as access panels or even furniture.What self-tapping fasteners are available?When choosing the best self-tapper for your job, there are a few key points to consider e.g. the right head shape, drive type, and thread size are essential. Another factor would be the material the screws are used with, and the environment and elements they are exposed to.As a screwdriver is the only real tool used when working with self-tappers, make sure that you have the screwdriver with the appropriate drive type.Drive TypesCrossheadHexagon HeadPoziTorxHead ShapesPan HeadCountersunkButton HeadMaterials and FinishesSteelStainless SteelBright Zinc PlatedClear Passivated
-
-42.20%
60NO.6X12.7 SUP C/SK
IDR64,507.35IDR38,389.74Box (1 Box of 100) -
A2 CROSS CSK HEAD SELFTAP SCREW,6X5/8MM
IDR114,225.21Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,10X1.1/2MM
IDR136,986.34Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,10X1.1/4MM
IDR344,983.21Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,10X2MM
IDR471,060.99Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,10X5/8MM
IDR236,841.62Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,6X1.1/2
IDR236,317.17Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,6X1MM
IDR178,417.89Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,6X5/8MM
IDR126,077.78Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,8X1.1/2MM
IDR306,908.14Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,8X1.1/4MM
IDR264,217.91Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,8X2MM
IDR387,044.10Box (1 Box of 100) -
A2 CROSS SELF TAPPING SCREW,8X5/8MM
IDR178,417.89Box (1 Box of 100) -
CROSS CSK HEAD SELF TAP SCREW,NO6X12.7MM
IDR147,894.90Bag (1 Bag of 100) -
CROSS CSK HEAD SELF TAP SCREW,NO6X19.1MM
IDR155,761.65Bag (1 Bag of 100) -
CROSS CSK HEAD SELF TAP SCREW,NO6X25.4MM
IDR67,863.83Bag (1 Bag of 100) -
CROSS CSK HEAD SELF TAP SCREW,NO8X12.7MM
IDR181,879.26Bag (1 Bag of 100) -
CROSS CSK HEAD SELF TAP SCREW,NO8X19.1MM
IDR176,949.43Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 8 x 1in Long 25mm Long
IDR99,645.50Bag (1 Bag of 100) -
CROSS CSK HEAD SELF TAP SCREW,NO8X31.7MM
IDR235,478.05Bag (1 Bag of 100) -
CROSS CSK HEAD SELFTAP SCREW,10X1.1/2MM
IDR373,198.62Box (1 Box of 100) -
CROSS CSK HEAD SELFTAP SCREW,10X2.1/2MM
IDR290,545.30Box (1 Box of 50) -
CROSS CSK HEAD SELFTAP SCREW,12X1.1/2MM
IDR427,216.97Box (1 Box of 100) -
CROSS CSK HEAD SELFTAP SCREW,12X1MM
IDR87,373.37Box (1 Box of 100)