Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
A2 S/STEEL HEX HEAD BOLT M6 X 40MM
IDR388,722.34Bag (1 Bag of 50) -
A2 S/STEEL HEX HEAD BOLT M6 X 45MM
IDR415,783.96Bag (1 Bag of 50) -
A2 S/STEEL HEX HEAD BOLT M8 X 35MM
IDR729,614.84Bag (1 Bag of 50) -
A2 S/STEEL HEX HEAD BOLT M8 X 40MM
IDR615,809.19Bag (1 Bag of 50) -
A2 S/STEEL HEX HEAD BOLT M8 X 50MM
IDR668,568.86Bag (1 Bag of 50) -
A2 S/STEEL HEX HEAD BOLT M8 X 60MM
IDR653,884.26Bag (1 Bag of 50) -
A2 S/STEEL HEX HEAD BOLT M8 X 65MM
IDR828,631.00Bag (1 Bag of 50) -
A2 S/STEEL HEX HEAD BOLT M8 X 90MM
IDR1,061,381.91Bag (1 Bag of 50) -
A2 S/STEEL HEX HEAD BOLT,M10X35MM
IDR462,774.68Bag (1 Bag of 25) -
A2 S/STEEL HEX HEAD BOLT,M10X55MM
IDR668,988.42Bag (1 Bag of 25) -
A2 S/STEEL HEX HEAD BOLT,M10X65MM
IDR758,564.48Bag (1 Bag of 25) -
A2 S/STEEL HEX HEAD BOLT,M8X30MM
IDR180,935.25Bag (1 Bag of 50) -
A2 S/STEEL METRIC COARSE THREAD NUT,M10
IDR779,857.15Bag (1 Bag of 100) -
A2 S/STEEL METRIC COARSE THREAD NUT,M12
IDR764,752.99Bag (1 Bag of 100) -
A2 S/STEEL METRIC COARSE THREAD NUT,M16
IDR800,730.26Bag (1 Bag of 50) -
A2 S/STEEL METRIC COARSE THREAD NUT,M2
IDR186,809.09Bag (1 Bag of 250) -
RS PRO Stainless Steel, Hex Nut, M2.5
IDR191,109.58Bag (1 Bag of 250) -
RS PRO Stainless Steel, Hex Nut, M20
IDR658,394.53Bag (1 Bag of 25) -
A2 S/STEEL METRIC COARSE THREAD NUT,M3
IDR201,493.69Bag (1 Bag of 250) -
RS PRO Stainless Steel, Hex Nut, M3.5
IDR273,343.34Bag (1 Bag of 250) -
RS PRO Stainless Steel, Hex Nut, M4
IDR299,251.17Bag (1 Bag of 250) -
RS PRO Stainless Steel, Hex Nut, M5
IDR331,871.96Bag (1 Bag of 250) -
A2 S/STEEL METRIC COARSE THREAD NUT,M6
IDR460,257.32Bag (1 Bag of 250) -
A2 S/STEEL METRIC COARSE THREAD NUT,M8
IDR622,836.82Bag (1 Bag of 100)