Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
M6 NYLON INSERT NUT DIN 985 ZINC PLATED
IDR125,448.44Bag (1 Bag of 100) -
M8 X 40 HEX BOLT 8.8 DIN 931 PLAIN
IDR183,347.72Bag (1 Bag of 50) -
M8 A2 S/STEEL LOCKING HALF NUT,DIN 439
IDR114,749.66Bag (1 Bag of 100) -
M8 A4 S/STEEL LOCKING HALF NUT,DIN 439
IDR186,389.53Bag (1 Bag of 100) -
M8 NYLON INSERT NUT DIN 985 ZINC PLATED
IDR201,074.13Bag (1 Bag of 100) -
-42.20%
NICKEL PLATED BRASS HALF NUT, M3
IDR210,724.01IDR150,726.93Bag (1 Bag of 250) -
NICKEL PLATED BRASS HALF NUT,M2
IDR146,636.22Bag (1 Bag of 250) -
NICKEL PLATED BRASS HALF NUT,M4
IDR361,346.05Bag (1 Bag of 250) -
NICKEL PLATED BRASS HALF NUT,M5
IDR509,136.06Bag (1 Bag of 250) -
NIPT BRASS FULL NUT,M3
IDR255,302.26Bag (1 Bag of 250) -
RS PRO, M20, 6mm Plain Steel Nylon Insert Lock Nut
IDR102,267.75 -
S/STEEL HEX CONNECTING NUT,M20X60MM
IDR1,455,453.64Bag (1 Bag of 4) -
S/STEEL HEX CONNECTING NUT,M6X18MM
IDR343,829.42Bag (1 Bag of 10) -
SELF COLOUR BRASS FULL NUT, M3
IDR478,193.51Bag (1 Bag of 250) -
SELF COLOUR BRASS FULL NUT, M5
IDR196,144.30Bag (1 Bag of 100) -
STAINLESS STEEL FLANGE NUT,M8
IDR477,564.17Bag (1 Bag of 50) -
STAINLESS STEEL PLAIN FLANGE NUT,M10
IDR568,084.24Bag (1 Bag of 25) -
STAINLESS STEEL PLAIN FLANGE NUT,M5
IDR303,132.10Bag (1 Bag of 50) -
STAINLESS STEEL SERRATED FLANGE NUT,M10
IDR289,915.96Bag (1 Bag of 25) -
STAINLESS STEEL SERRATED FLANGE NUT,M12
IDR419,245.33Bag (1 Bag of 25) -
STAINLESS STEEL SERRATED FLANGE NUT,M5
IDR88,107.60Bag (1 Bag of 50) -
STAINLESS STEEL SERRATED FLANGE NUT,M6
IDR115,798.56Bag (1 Bag of 50) -
STAINLESS STEEL SERRATED FLANGE NUT,M8
IDR230,548.22Bag (1 Bag of 50) -
ZINC PLATED STEEL DOME NUT,M4
IDR405,819.41Bag (1 Bag of 100)