Grub Screws & Set Screws
A grub screw, also known as a set screw is used for securing sliding or moving components in place. Grubs screws have threaded inserts instead of tapering screw grooves. The screw is passed through a threaded hole in the outer object and then tightened against the inner object to prevent it from moving relative to the outer object. Grub screws are commonly used to secure a pulley or a gear to a shaft or for attaching a handle or cam to a spindle. You can learn more in our comprehensive grub screws guide and our complete set screws guide.These screws can be made from materials such as steel, stainless steel, nylon, brass and ceramic and are available in a wide range of very small sizes.Types of Grub ScrewGrub Screws are divided into two types, a hexagon head (sometimes called a hexagon set screw) and a socket head.Hexagon Head Grub Screw have a hexagonal head with a thread that extends all the way to the head.Socket Head Drive Grub Screws are headless with recessed drive ports into which you can insert a tool such as a hexagonal Allen key. When used the entire screw is encased in the material it is fastening without any exposed screw or bolt heads making them ideal for mechanical systems where metal surfaces rub together or to provide an aesthetic finish. These are generally more corrosion resistant, can be tightened using more torque and are secure and difficult to remove.Grub Screw and Set Screw Drive TypesGrub screws have different drive types, including a straight slot for a standard flat screwdriver, a hex socket, a square socket, an external hex, an external square or a Bristol spline.
-
ZNPT STEEL HIGHTENSILE SETSCREW,M16X70MM
IDR143,384.63Bag (1 Bag of 10) -
ZNPT STL HIGH TENSILE SET SCREW,M10X65
IDR317,921.59Bag (1 Bag of 25) -
ZNPT STL HIGH TENSILE SET SCREW,M10X80
IDR362,499.84Bag (1 Bag of 25) -
ZNPT STL HIGH TENSILE SET SCREW,M10X90
IDR130,588.05Bag (1 Bag of 25) -
ZNPT STL HIGH TENSILE SET SCREW,M12X120
IDR744,823.89Bag (1 Bag of 25) -
ZNPT STL HIGH TENSILE SET SCREW,M14X30
IDR369,842.14Bag (1 Bag of 25) -
ZNPT STL HIGH TENSILE SET SCREW,M14X40
IDR387,253.88Bag (1 Bag of 25) -
ZNPT STL HIGH TENSILE SET SCREW,M16X120
IDR611,508.70Bag (1 Bag of 10) -
ZNPT STL HIGH TENSILE SET SCREW,M16X130
IDR740,942.96Bag (1 Bag of 10) -
ZNPT STL HIGH TENSILE SET SCREW,M20X130
IDR717,552.49Bag (1 Bag of 10) -
ZNPT STL HIGH TENSILE SET SCREW,M20X30
IDR753,844.43Bag (1 Bag of 25) -
ZNPT STL HIGH TENSILE SET SCREW,M4X30
IDR158,908.35Bag (1 Bag of 100) -
ZNPT STL HIGH TENSILE SET SCREW,M4X35
IDR148,209.57Bag (1 Bag of 100) -
ZNPT STL HIGH TENSILE SET SCREW,M4X40
IDR165,201.75Bag (1 Bag of 100) -
ZNPT STL HIGH TENSILE SET SCREW,M4X50
IDR216,702.74Bag (1 Bag of 100) -
-42.10%
ZNPT STL HIGH TENSILE SET SCREW,M5X40
IDR115,693.67IDR82,967.99Bag (1 Bag of 50) -
ZNPT STL HIGH TENSILE SET SCREW,M5X50
IDR185,130.85Bag (1 Bag of 50) -
ZNPT STL HIGH TENSILE SET SCREW,M5X60
IDR189,746.01Bag (1 Bag of 50) -
ZNPT STL HIGH TENSILE SET SCREW,M6X35
IDR261,176.10Bag (1 Bag of 100) -
ZNPT STL HIGH TENSILE SET SCREW,M6X65
IDR239,568.76Bag (1 Bag of 50) -
ZNPT STL HIGH TENSILE SET SCREW,M6X80
IDR262,434.78Bag (1 Bag of 50) -
ZNPT STL HIGH TENSILE SET SCREW,M6X90
IDR281,839.43Bag (1 Bag of 50) -
ZNPT STL HIGH TENSILE SET SCREW,M8X100
IDR368,373.68Bag (1 Bag of 25) -
ZNPT STL HIGH TENSILE SET SCREW,M8X150
IDR460,047.54Bag (1 Bag of 25)