Grub Screws & Set Screws
A grub screw, also known as a set screw is used for securing sliding or moving components in place. Grubs screws have threaded inserts instead of tapering screw grooves. The screw is passed through a threaded hole in the outer object and then tightened against the inner object to prevent it from moving relative to the outer object. Grub screws are commonly used to secure a pulley or a gear to a shaft or for attaching a handle or cam to a spindle. You can learn more in our comprehensive grub screws guide and our complete set screws guide.These screws can be made from materials such as steel, stainless steel, nylon, brass and ceramic and are available in a wide range of very small sizes.Types of Grub ScrewGrub Screws are divided into two types, a hexagon head (sometimes called a hexagon set screw) and a socket head.Hexagon Head Grub Screw have a hexagonal head with a thread that extends all the way to the head.Socket Head Drive Grub Screws are headless with recessed drive ports into which you can insert a tool such as a hexagonal Allen key. When used the entire screw is encased in the material it is fastening without any exposed screw or bolt heads making them ideal for mechanical systems where metal surfaces rub together or to provide an aesthetic finish. These are generally more corrosion resistant, can be tightened using more torque and are secure and difficult to remove.Grub Screw and Set Screw Drive TypesGrub screws have different drive types, including a straight slot for a standard flat screwdriver, a hex socket, a square socket, an external hex, an external square or a Bristol spline.
-
STEEL GRUB SCREW,M10X12MM
IDR445,362.94Box (1 Box of 100) -
STEEL GRUB SCREW,M10X16MM
IDR161,530.60Box (1 Box of 100) -
STEEL GRUB SCREW,M2.5X3MM
IDR181,249.92Box (1 Box of 25) -
STEEL GRUB SCREW,M2.5X6MM
IDR278,482.95Box (1 Box of 25) -
STEEL GRUB SCREW,M2.5X8MM
IDR311,313.52Box (1 Box of 25) -
STEEL GRUB SCREW,M2X3MM
IDR318,760.71Box (1 Box of 25) -
STEEL GRUB SCREW,M2X6MM
IDR211,458.24Box (1 Box of 25) -
STEEL GRUB SCREW,M3X12MM
IDR492,458.55Box (1 Box of 100) -
STEEL GRUB SCREW,M3X3MM
IDR247,750.18Box (1 Box of 100) -
STEEL GRUB SCREW,M3X6MM
IDR305,544.57Box (1 Box of 100) -
STEEL GRUB SCREW,M4X12MM
IDR563,783.75Box (1 Box of 100) -
STEEL GRUB SCREW,M4X4MM
IDR227,401.52Box (1 Box of 100) -
STEEL GRUB SCREW,M4X6MM
IDR213,031.59Box (1 Box of 100) -
STEEL GRUB SCREW,M5X12MM
IDR133,944.53Box (1 Box of 100) -
STEEL GRUB SCREW,M5X5MM
IDR101,743.30Box (1 Box of 100) -
STEEL GRUB SCREW,M5X8MM
IDR261,595.66Box (1 Box of 100) -
STEEL GRUB SCREW,M6X16MM
IDR81,604.42Box (1 Box of 100) -
STEEL GRUB SCREW,M6X6MM
IDR220,583.67Box (1 Box of 100) -
-37.80%
STEEL GRUB SCREW,M6X8MM
IDR243,135.02IDR151,775.83Box (1 Box of 100) -
STEEL GRUB SCREW,M8X10MM
IDR226,247.73Box (1 Box of 100) -
STEEL GRUB SCREW,M8X12MM
IDR402,358.04Box (1 Box of 100) -
STEEL GRUB SCREW,M8X16MM
IDR379,596.91Box (1 Box of 100) -
STEEL HIGH TENSILE SET SCREW,M20X100MM
IDR751,222.18Bag (1 Bag of 10) -
ZNPT STEEL HIGHTENSILE SET SCREW,M4X20MM
IDR110,763.84Bag (1 Bag of 100)