Plasterboard & Cavity Anchors & Fixings
Plasterboard cavity anchors are fastening components used to fix objects to cavity walls and ceilings specifically made of plasteboard.What are plasterboard cavity anchors used for?Plasterboard cavity anchors are used to safely secure objects to plasterboard surfaces and ceilings, or similarly onto chipboard and hardboard cavities. Anchors made of metal are used for heavy-duty fixings such as radiators, shelving and handrail brackets. For light-duty fixings like paintings, noticeboards and light fittings, anchors made of nylon or plastic are suitable.Types of plasterboard cavity anchorsThere is a wide range of plasterboard cavity fixings and anchors available in a selection of both sizes and materials to suit both the aesthetic and strength requirements.Hollow wall anchors are either open-eyed or closed-eyed and can be removed after the anchor is fixed. The anchor legs are collapsible, which strengthens the holding capacity of the anchor.Wall plugs are used for light-duty fixing and can be drilled or hammered into plasterboards with either soft or hard partitions.Spring toggles have clamps or wings and use spring motions to attach objects securely behind the wall material.
-
10-12MM CAVITY FIXING
IDR241,876.34Bag (1 Bag of 50) -
12-16MM CAVITY FIXING
IDR443,789.59Bag (1 Bag of 50) -
3X24 RUBBER ANKERNUT
IDR252,889.79Bag (1 Bag of 25) -
3X50 SPRING TOGGLE C/W SCREW
IDR79,926.18Bag (1 Bag of 10) -
5X50 SPRING TOGGLE C/W SCREW
IDR33,250.13Bag (1 Bag of 10) -
5X75 SPRING TOGGLE C/W SCREW
IDR38,494.63Bag (1 Bag of 10) -
65MM RED ROSETT CAVITY FIXING PAN HD
IDR40,172.87Bag (1 Bag of 5) -
6X75 SPRING TOGGLE C/W SCREW
IDR50,661.87Bag (1 Bag of 10) -
Fischer Fixings Metal Cavity Wall Fixings, 8mm fixing hole diameter
IDR35,872.38Bag (1 Bag of 20) -
Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter
IDR52,864.56Bag (1 Bag of 20) -
INTERSET STEEL CAVITY FIXING, M4X32
IDR280,266.08Pack (1 Pack of 25) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter
IDR92,512.98Pack (1 Pack of 25) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
IDR336,801.79Pack (1 Pack of 25) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 12mm fixing hole diameter
IDR205,584.40Pack (1 Pack of 25) -
METAL PLASTERBOARD FIXING REDUCED DEPTH
IDR465,292.04Bag (1 Bag of 100) -
METAL SELF DRILL FIXING & SCREW, 13X31MM
IDR565,461.99Bag (1 Bag of 100) -
NYLON PLASTERBOARD FIXING
IDR148,419.35Bag (1 Bag of 100) -
PLASTER BOARD FIXINGS
IDR483,438.01 -
PLASTERBOARD ANCHOR
IDR916,214.15Box (1 Box of 100) -
RawlPlug Steel Spring Toggle Cavity Fixing, 14mm fixing hole diameter
IDR191,738.92Box (1 Box of 10) -
SPRING TOGGLE CAVITY FIXING,M6X60MM
IDR70,381.19Box (1 Box of 10)