Threaded Inserts
A threaded insert is a cylindrical tube-shaped piece of metal with an internal thread. Threaded inserts are designed to be placed into existing holes to provide a threaded receptacle so that screws, bolts or other fixings can be installed. Threaded inserts with an external thread are also used to strengthen existing threads or to repair damaged threads usually in metalwork.How to fit a threaded insertThe first step is to drill, mill tap or cut a hole of the recommended size into the material the insert will be embedded. The second step depends entirely on the type of insert, the material it will be used with and how the insert will be fitted.Types of Threaded InsertFor plasticPlastics are generally categorized into two main types Thermoplastic and Thermoset. These two plastics may sound similar but their physical characteristics are very different. Therefore the type of insert used is different. ThermosetThermoset plastics, due to cross-linking polymers at the curing stage enhance the materials physical and mechanical properties. This process makes thermoset plastic easier to mill and drill, so a press-fit threaded insert is better for this application. ThermoplasticThreaded inserts for thermoplastic materials are more specialized and require a slightly different approach. Inserts are installed by heating the metal insert to a specific temperature. Once the desired temperature is reached the threaded insert is pressed onto the plastic. The heat from the metal melts the plastic and the insert fits into the desired position. When the plastic cools the insert is retained.Threaded inserts for metalThreaded inserts for metal have an external thread. The insert is simply matched by thread size and screwed into the existing threaded hole.Threaded inserts for woodIt is possible to use both press-in and thread-in inserts in wood. If however a hardwood is being used it is advised to prepare a slightly larger hole than the insert and secure with a suitable adhesive. Hardwoods have a higher chance of cracking than other woods.Materials and finishesThreaded inserts are available in various materials and finishes and metric course threads to suit every application. Brass Steel Stainless Steel (316 & 302) Bright zinc plated Clear passivated Galvanised PlainThread sizesM3, M3.5, M4, M5, M6, M8 and M10
-
AVK INSERT,AK FLUSH,M4,2.00-3.30
IDR385,156.08Bag (1 Bag of 100) -
AVK INSERT,AK FLUSH,M6,4.20-6.60
IDR619,270.56Bag (1 Bag of 100) -
AVK INSERT,AK SMALL FLANGE,M4
IDR286,874.15Bag (1 Bag of 100) -
AVK INSERT,AK SMALL FLANGE,M5
IDR317,292.25Bag (1 Bag of 100) -
AVK INSERT,AK SMALL FLANGE,M6
IDR418,825.77Bag (1 Bag of 100) -
AVK INSERT,AL FLANGED,M6,4.20-6.60
IDR664,478.15Bag (1 Bag of 100) -
BRASS PUSH IN EXPANSION INSERT,M3 FLANGE
IDR454,488.37Bag (1 Bag of 100) -
BRASS PUSH IN EXPANSION INSERT,M3 FLUSH
IDR322,536.75Bag (1 Bag of 100) -
BRASS PUSH IN EXPANSION INSERT,M3.5FLUSH
IDR303,027.21Bag (1 Bag of 100) -
BRASS PUSH IN EXPANSION INSERT,M4 FLANGE
IDR470,746.32Bag (1 Bag of 100) -
BRASS PUSH IN EXPANSION INSERT,M4 FLUSH
IDR389,456.57Bag (1 Bag of 100) -
-7.30%
BRASS PUSH IN EXPANSION INSERT,M5 FLANGE
IDR531,687.41IDR385,890.31Bag (1 Bag of 100) -
BRASS PUSH IN EXPANSION INSERT,M5 FLUSH
IDR485,116.25Bag (1 Bag of 100) -
BRASS PUSH IN EXPANSION INSERT,M6 FLANGE
IDR349,598.37Bag (1 Bag of 100) -
BRASS PUSH IN EXPANSION INSERT,M6 FLUSH
IDR689,966.42Bag (1 Bag of 100) -
BRASS PUSHIN EXPANSION INSERT,M3.5FLANGE
IDR408,651.44Bag (1 Bag of 100) -
NUTS M6
IDR518,576.16Lot (1 Lot of 100) -
RIVET M3
IDR302,188.09Bag (1 Bag of 100) -
STAINLESS STEEL NUT
IDR732,971.32Bag (1 Bag of 100) -
THIN SHEET THREAD INSERT,STAINLESS STEEL
IDR891,879.67Bag (1 Bag of 50) -
THIN SHEET THREAD INSERT,STEEL,M5
IDR379,282.24Bag (1 Bag of 100) -
THREADED HOLLOW CAVITY INSERT,M5-SMALL
IDR371,520.38Bag (1 Bag of 50) -
THREADED HOLLOW CAVITY INSERT,M6-LARGE
IDR495,080.80Bag (1 Bag of 50) -
RS PRO Plain, M4 Steel Threaded Insert, 9mm diameter 6mm Depth 11.3mm
IDR264,952.14Lot (1 Lot of 100)