Pins & Clips
What are split pins?Split pins, also called cotter pins or split cotter pins, are a basic type of metal fastener. Split pins are normally constructed from a piece of wire or metal that is folded in half. Split pins have two tines (or prongs) with an eyelet at the bend.What are split pins made from?Split pins need to be strong enough to hold components in place, but flexible enough to be bent to secure the fastening. Split pins are typically made from aluminium, brass or stainless steel. Some pins feature zinc plating or have been galvanised. This offers protection against corrosion.How do I use a split pin?Split pins are typically used to fasten a shaft or similar component in place. Split pins can also be used to keep machinery aligned.The pin is placed through a hole and the prongs (or tines) of the pin can then be bent to hold the pin in place. You may need a set of pliers or additional tools to help you bend the tines. The tines can also be cut down to size before installation. This can prevent any snagging injuries from occurring in future.Split pins are similar to staples in that they are a temporary, light duty fastening. Split pins can be used as a fastener in their own right or combined with other types of fastenings such as clevis pins.Can I reuse a split pin?It is not recommended to reuse split pins. After the initial installation, the tines will have been bent. Trying to reshape the prongs of the split pin again can damage the integrity of the pin and cause weakness on the tines. If used again, the pin and fastening may fail.
-
315 PIECE METRIC PARALLEL DOWEL PIN KIT
IDR1,798,548.83 -
350PCS IMPERIAL PARALLEL DOWEL PIN KIT
IDR1,868,825.13 -
CARBON STEEL SPRING TENSION PIN,2.5MM
IDR153,873.63Bag (1 Bag of 120) -
CARBON STEEL SPRING TENSION PIN,3.5MM
IDR350,437.49Bag (1 Bag of 100) -
CARBON STEEL SPRING TENSION PIN,3MM
IDR184,291.73Bag (1 Bag of 120) -
CARBON STEEL SPRING TENSION PIN,4MM
IDR187,228.65Bag (1 Bag of 80) -
CARBON STEEL SPRING TENSION PIN,5MM
IDR155,446.98Bag (1 Bag of 60) -
COTTER PIN KIT,STAINLESS STEEL
IDR2,267,197.35 -
MILD STEEL PARALLEL DOWEL PIN,10X24MM
IDR106,463.35Bag (1 Bag of 10) -
MILD STEEL PARALLEL DOWEL PIN,10X40MM
IDR155,342.09Bag (1 Bag of 10) -
MILD STEEL PARALLEL DOWEL PIN,10X50MM
IDR184,396.62Bag (1 Bag of 10) -
2.5mm Diameter Plain Steel Parallel Dowel Pin 10mm
IDR109,924.72Bag (1 Bag of 25) -
MILD STEEL PARALLEL DOWEL PIN,2.5X12MM
IDR184,501.51Bag (1 Bag of 25) -
MILD STEEL PARALLEL DOWEL PIN,2.5X20MM
IDR164,572.41Bag (1 Bag of 25) -
3mm Diameter Plain Steel Parallel Dowel Pin 12mm
IDR119,155.04Bag (1 Bag of 25) -
3mm Diameter Plain Steel Parallel Dowel Pin 20mm
IDR99,330.83Bag (1 Bag of 25) -
4mm Diameter Plain Steel Parallel Dowel Pin 20mm
IDR84,751.12Bag (1 Bag of 20) -
MILD STEEL PARALLEL DOWEL PIN,4X24MM
IDR113,805.65Bag (1 Bag of 20) -
MILD STEEL PARALLEL DOWEL PIN,4X32MM
IDR33,145.24Bag (1 Bag of 20) -
MILD STEEL PARALLEL DOWEL PIN,5X20MM
IDR139,293.92Bag (1 Bag of 20) -
MILD STEEL PARALLEL DOWEL PIN,5X28MM
IDR41,956.00Bag (1 Bag of 20) -
5mm Diameter Plain Steel Parallel Dowel Pin 36mm
IDR395,854.86Bag (1 Bag of 20) -
MILD STEEL PARALLEL DOWEL PIN,8X24MM
IDR103,945.99Bag (1 Bag of 15) -
MILD STEEL PARALLEL DOWEL PIN,8X40MM
IDR155,656.76Bag (1 Bag of 15)