HDMI Cables
HDMI (High Definition Media Interface) cables are designed to transmit high definition audio and video signals. These signals are then transferred between HDMI compatible devices such as computer monitors, video projectors, televisions or digital audio devices. There are HDMI splitters available to connect multiple compatible devices. An HDMI cable contains four shielded twisted pairs, with 19 pins that provide the clearest picture and sound available. Learn more in our HDMI cables guide.HDMI Cables are generally light and transportable and come in a variety of types:Standard HDMI CablesStandard HDMI cables are one of the most common cables. It’s designed to handle most of the application purposes for both at home and in the office. The cable is able to transmit 720p or 1080i high definition video resolutions.Standard HDMI Cables with Ethernet These HDMI Cables offer the same functionality as the standard HDMI cable, however, the additional data channel known as the HDMI Ethernet Channel (HEC). The HDMI cable is designed for networking purposes, through carrying HD video and audio between devices via the ethernet connection.High-Speed HDMI CableThis HDMI cable is designed to support a high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high-speed cable supports these advances in display and audio as well as deeper colour functionality. Its recommended for use in advanced technologies such as Blu-ray disc players. HDMI cables come in a variety of configurations from VGA to HDMI cable, DVI to HDMI cable, Mini HDMI to HDMI cable, USB to HDMI CableHigh-Speed HDMI Cable with EthernetLike the standard HDMI cable, the high-speed cable comes with the HDMI Ethernet Channel that’s used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate ethernet cable. Higher Grade CableGold plated HDMI cables boast improved shielding and even more durable than regular HDMI cables. Gold resists oxidation and corrosion allowing the connector of the cable to perform at a high level indefinitely.
-
0.5M 8KHDMI M-M 28AWG BLK ALUMINIUM HOOD
IDR80,031.07 -
0.5M 8KHDMI M-M28AWG BLUE ALUMINIUM HOOD
IDR72,688.77 -
0.5M HIGH SPEED HDMI TO HDMI MICRO CABLE
IDR192,997.60 -
1 M HIGH SPEED HDMI?? CABLE - HDMI - M/M
IDR178,103.22 -
1.8MTR HDMI TO VGA CABLE GOLD PLATED
IDR199,500.78 -
10MTR HDMI M-M HS+E CABLE - WHITE
IDR172,753.83 -
15MTR HDMI M-M HS+E CABLE - WHITE
IDR327,571.47 -
1M MICRO HDMI? TO DVI-D CABLE - M/M
IDR307,957.04 -
1MTR HDMI M-F EXTENSION HS+E CABLE - BLA
IDR75,101.24 -
1MTR HDMI TO VGA CABLE GOLD PLATED
IDR267,259.72 -
2M 8K HDMI M-M 28AWG BLUE ALUMINIUM HOOD
IDR131,112.50 -
2M 8KHDMI M-M 28AWG BLACK ALUMINIUM HOOD
IDR131,846.73 -
2M 8KHDMI M-M 28AWG SLV ALUMINIUM HOOD
IDR95,869.46 -
2M 8KHDMI M-M28AWG ORANGE ALUMINIUM HOOD
IDR138,454.80 -
2M HDMI CABLE (HDMI PREMIUM CERTIFIED)
IDR433,195.70 -
2M MICRO HDMI? TO DVI-D CABLE - M/M
IDR302,083.20 -
-27.70%
2MTR HDMI M-M HS+E FLAT CABLE - BLACK
IDR154,188.30IDR147,265.56 -
30CM HIGH SPEED HDMI?? TO HDMI CABLE - H
IDR174,746.74 -
3M 8K HDMI M-M 28AWG BLUE ALUMINIUM HOOD
IDR159,957.25 -
3M 8KHDMI M-M 28AWG BLACK ALUMINIUM HOOD
IDR141,391.72 -
3M HIGH SPEED HDMI CABLE WITH ETHERNET
IDR300,614.74 -
RS PRO 8K Male HDMI to Male HDMI Cable, 5m
IDR165,935.98 -
6FT PREMIUM CERTIFIED HDMI CABLE 2.0 - G
IDR333,445.31 -
7 METER WHITE CL3 HDMI CABLE M/M
IDR523,296.21