Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
55A PRIMARY WIRE 20AWG GREEN 100M
IDR2,584,174.93Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 20AWG RED 100M
IDR3,402,631.60Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 22AWG BLUE 100M
IDR3,283,161.89Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 22AWG GREEN 100M
IDR3,951,940.53Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 22AWG RED 100M
IDR2,344,606.17Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 24AWG BLUE 100M
IDR1,947,177.96Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 24AWG GREEN 100M
IDR2,463,341.65Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 24AWG RED 100M
IDR3,339,592.71Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 26AWG BLUE 100M
IDR1,159,768.73Reel (1 Reel of 100 Metres) -
BLACK HIGH TEMP FLEXLITE WIRE,0.25SQ.MM
IDR1,206,025.22Reel (1 Reel of 100 Metres) -
BLACK HIGH TEMP FLEXLITE WIRE,1.50SQ.MM
IDR3,854,392.83Reel (1 Reel of 100 Metres) -
BLACK LSZH EQUIPMENT WIRE,0.75SQ.MM 100M
IDR1,884,453.74Reel (1 Reel of 100 Metres) -
BLACK LSZH EQUIPMENT WIRE,1.00SQ.MM 100M
IDR4,449,958.25Reel (1 Reel of 100 Metres) -
BLACK LSZH EQUIPMENT WIRE,1.50SQ.MM 100M
IDR2,483,060.97Reel (1 Reel of 100 Metres) -
BLACK LSZH EQUIPMENT WIRE,2.50SQ.MM 100M
IDR3,727,266.15Reel (1 Reel of 100 Metres) -
BLACK SILICONE RUBBER WIRE,10A 500V 100M
IDR1,648,346.35Reel (1 Reel of 100 Metres) -
BLACK SINGLE WALL EQUIPMENT WIRE,20AWG
IDR2,839,057.63Reel (1 Reel of 100 Metres) -
BLACK SINGLE WALL EQUIPMENT WIRE,22AWG
IDR3,554,407.43Reel (1 Reel of 100 Metres) -
BLACK SINGLE WALL EQUIPMENT WIRE,24AWG
IDR1,890,432.47Reel (1 Reel of 100 Metres) -
BLACK TYPE 55(R) 1 WALL EQUIPMENT WIRE
IDR2,699,973.49Reel (1 Reel of 100 Metres) -
BLK TYPE 99M(R) 2WALL PRIMARY WIRE,22AWG
IDR3,022,090.68Reel (1 Reel of 100 Metres) -
BLUE HIGH TEMP FLEXLITE WIRE,0.75SQ.MM
IDR2,280,518.38Reel (1 Reel of 100 Metres) -
BLUE PVC SOLID STRAND WIRE,100M 1/0.8
IDR0.00 -
BROWN PVC SOLID STRAND WIRE,100M 1/0.8
IDR0.00