Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
Alpha Wire Green/Yellow 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m
IDR419,664.89Reel (1 Reel of 30 Metres) -
WIRE KY30-03 BLACK 250M
IDR374,771.97Reel (1 Reel of 250 Metres) -
-12.50%
WIRE KY30-04 BLACK 250M
IDR546,581.79IDR425,538.73Reel (1 Reel of 250 Metres) -
-12.50%
WIRE KY30-04 RED 250M
IDR577,209.67IDR425,538.73Reel (1 Reel of 250 Metres) -
WIRE KY30-05 BLACK 250M
IDR923,241.78Reel (1 Reel of 250 Metres) -
RS PRO Blue 0.34 mm² Harsh Environment Wire, 22 AWG, 7/0.25 mm, 250m
IDR885,481.38Reel (1 Reel of 250 Metres) -
WIRE KY30-05 RED 250M
IDR923,241.78Reel (1 Reel of 250 Metres) -
WIRE KY30-05 VERT 250M
IDR888,418.30Reel (1 Reel of 250 Metres) -
WIRE KY30-05 YELLOW 250M
IDR905,410.48Reel (1 Reel of 250 Metres) -
WIRE KY30-06 RED 100M
IDR520,464.18Reel (1 Reel of 100 Metres) -
WIRE KY33A05 WHITE 100M
IDR1,230,569.48Reel (1 Reel of 100 Metres) -
WIRE WRAP CABLE
IDR2,307,789.78Reel (1 Reel of 100 Metres) -
RS PRO White Harsh Environment Wire, 24, 100m
IDR2,307,789.78Reel (1 Reel of 100 Metres) -
WRAPP WIRE 26AWG BLACK
IDR1,225,849.43Reel (1 Reel of 100 Metres) -
WRAPP WIRE 26AWG BLUE
IDR1,225,849.43Reel (1 Reel of 100 Metres) -
WRAPP WIRE 26AWG GREEN
IDR1,225,849.43Reel (1 Reel of 100 Metres) -
WRAPP WIRE 26AWG RED
IDR1,225,849.43Reel (1 Reel of 100 Metres) -
RS PRO Black Harsh Environment Wire, 28, 100m
IDR983,029.08Reel (1 Reel of 100 Metres) -
WRAPP WIRE 28AWG GREEN
IDR983,029.08Reel (1 Reel of 100 Metres) -
YEL/GRN PVC SOLID STRAND WIRE,100M 1/0.8
IDR0.00 -
YELLOW HIGH TEMP FLEXLITE WIRE,0.25SQ.MM
IDR1,206,025.22Reel (1 Reel of 100 Metres) -
YELLOW/GREEN RUBBER WIRE,10A 100M
IDR1,560,658.31Reel (1 Reel of 100 Metres)