Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
0.50MM SILICONE WIRE RED -50 TO 180 D
IDR843,000.93Reel (1 Reel of 100 Metres) -
0.50MM SILICONE WIRE WHITE -50 TO 180 D
IDR830,099.46Reel (1 Reel of 100 Metres) -
0.50MM SILICONE WIRE BLACK -50 TO 180 D
IDR843,000.93Reel (1 Reel of 100 Metres) -
0.50MM SILICONE WIRE BLUE -50 TO 180 D
IDR830,099.46Reel (1 Reel of 100 Metres) -
0.50MM SILICONE WIRE BROWN-50 TO 180 D
IDR843,000.93Reel (1 Reel of 100 Metres) -
0.50MM SILICONE WIRE YELLOW -50 TO 180 D
IDR843,000.93Reel (1 Reel of 100 Metres) -
0.75MM SILICONE WIRE WHITE -50 TO 180 D
IDR1,072,710.03Reel (1 Reel of 100 Metres) -
Lapp Red 1 mm² High Temperature Wire, ÖLFLEX HEAT Series, 17 AWG, 19/0.25 mm, 100m
IDR1,230,989.04Reel (1 Reel of 100 Metres) -
Lapp Black 1 mm² High Temperature Wire, ÖLFLEX HEAT Series, 17 AWG, 19/0.25 mm, 100m
IDR1,230,989.04Reel (1 Reel of 100 Metres) -
Lapp Black 1.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 15 AWG, 19/0.25 mm, 100m
IDR1,815,541.01Reel (1 Reel of 100 Metres) -
Lapp Green/Yellow 1.5 mm² High Temperature Wire, ÖLFLEX HEAT Series, 15 AWG, 30/0.25 mm, 100m
IDR1,966,897.28Reel (1 Reel of 100 Metres) -
14AWG ETFE EQUIPMENT WIRE BLACK 100M
IDR4,647,151.45Reel (1 Reel of 100 Metres) -
16AWG ETFE EQUIPMENT WIRE BLACK 100M
IDR3,574,336.53Reel (1 Reel of 100 Metres) -
16AWG ETFE EQUIPMENT WIRE WHITE 100M
IDR3,574,336.53Reel (1 Reel of 100 Metres) -
20AWG ETFE EQUIPMENT WIRE WHITE 100M
IDR2,396,421.83Reel (1 Reel of 100 Metres) -
44A 1C SCREENED 16AWG WHITE 100M
IDR8,113,870.84Reel (1 Reel of 100 Metres) -
44A PRIMARY WIRE 16AWG YELLOW 100M
IDR2,980,764.02Reel (1 Reel of 100 Metres) -
44A PRIMARY WIRE 20AWG YELLOW 100M
IDR1,170,362.62Reel (1 Reel of 100 Metres) -
TE Connectivity Yellow 0.2 mm² Harsh Environment Wire, 44A Series, 24 AWG, 19/36 AWG, 100m
IDR955,128.34Reel (1 Reel of 100 Metres) -
44A PRIMARY WIRE 26AWG RED 100M
IDR1,238,436.23Reel (1 Reel of 100 Metres) -
44A PRIMARY WIRE 28AWG WHITE 100M
IDR577,104.78Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 12AWG WHITE 100M
IDR8,690,346.28Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 16AWG RED 100M
IDR3,691,813.33Reel (1 Reel of 100 Metres) -
55A PRIMARY WIRE 20AWG BLUE 100M
IDR1,896,935.65Reel (1 Reel of 100 Metres)