Copper Wire
What is copper wire?A conductor is a metal material which allows the flow of electricity to pass through it. Electrical conductors, in this case copper are used to form wires. A wire is a long length of conductive metal used in the electrical wiring industry. Wire is made by passing the base material through a hole in a die or draw plate to reduce the overall size. The process is repeated to reduce the diameter further to its final size.The copper wires are then ready for the annealing process. Annealing involves the wires being heated up to a very high temperature and then allowed to cool naturally. This clever process helps to eliminate any internal weaknesses and strengthens the metal. Annealing also improves the conductivity of the metal. Copper is the second most conductive material in the world after silver and due to its excellent physical properties copper wire is used in almost every electrical application.Types of copper wireCopper wire more often than not has some sort of coating.The type of coating depends on where the copper wire will be used.Enamelled Wire or (magnet wire) is a wire coated with a thin layer of varnish. Enamelled copper wire is used for the construction of transformers, motors, inductors, electromagnets.Tinned Wire is a copper wire that has had a thin layer of tin applied to the outer surface of the material. Tinning the wire strengthens the coppers natural properties making it more resistant to high temperatures, humid and wet conditions. Tinned copper wire is very easy to solder making it useful for connecting components and internal contacts.Copper wire is a single solid conductor. The size of the wire can be quoted in three different ways. By the size of the strand, the outer diameter or by its gauge. Strand Sizing will be typically shown like 1/0.2 mm 1/ 0.5 mm 1/0.63 mm. The first number before the slash will denote the number of conductors, in this case 1 single solid conductor. The second number after the slash refers to the OD of the solid conductor.Outer Diameter is self-explanatory, it refers to the overall outside diameter of the single solid conductor.American Wire Gauge or AWG is a standard system set for the measurement of the cross sectional area of the solid conductor. AWG sizes are not relative, the higher the AWG number the thinner or smaller the wire, and the lower the AWG the thicker or bigger the wire will be.
-
ENAMELLED COPPER WIRE 100G 1.12MM DIA
IDR112,232.30 -
ENAMELLED COPPER WIRE 2,0MM 500GR
IDR650,632.67 -
INSULATED COPPER WIRE, 23AWG 200M
IDR460,362.21 -
INSULATED COPPER WIRE,15AWG 30M
IDR445,887.39 -
RS PRO Single Core 1.33mm diameter Copper Wire, 40m Long
IDR246,491.50 -
INSULATED COPPER WIRE,18AWG 80M
IDR391,449.48 -
INSULATED COPPER WIRE,19/20AWG 100M
IDR503,052.44 -
-7.30%
INSULATED COPPER WIRE,21AWG 120M
IDR412,217.70IDR360,611.82 -
RS PRO Single Core 0.5mm diameter Copper Wire, 286m Long
IDR490,255.86 -
-27.80%
RS PRO Single Core 0.45mm diameter Copper Wire, 400m Long
IDR480,291.31IDR400,470.02 -
INSULATED COPPER WIRE,27/28AWG 700M
IDR523,610.88 -
INSULATED COPPER WIRE,30/31AWG 1300M
IDR241,981.23 -
INSULATED COPPER WIRE,30AWG 1100M
IDR485,326.03 -
INSULATED COPPER WIRE,31/32AWG 1600M
IDR576,685.22 -
TINNED ANNEALED COPPER WIRE,14SWG 7.1M
IDR187,857.99 -
TINNED ANNEALED COPPER WIRE,16SWG 11.4M
IDR163,943.07 -
TINNED ANNEALED COPPER WIRE,18SWG 20.2M
IDR189,221.56 -
TINNED ANNEALED COPPER WIRE,20SWG 34.6M
IDR187,857.99 -
RS PRO Single Core 0.71mm diameter Copper Wire, 50.9m Long
IDR166,984.88 -
TINNED ANNEALED COPPER WIRE,24SWG 91.3M
IDR191,319.36 -
TINNED ANNEALED COPPER WIRE,25SWG 114M
IDR194,570.95 -
TINNED ANNEALED COPPER WIRE,29SWG 234M
IDR195,724.74 -
TINNED ANNEALED COPPER WIRE,35SWG 717M
IDR204,535.50