Copper Wire
What is copper wire?A conductor is a metal material which allows the flow of electricity to pass through it. Electrical conductors, in this case copper are used to form wires. A wire is a long length of conductive metal used in the electrical wiring industry. Wire is made by passing the base material through a hole in a die or draw plate to reduce the overall size. The process is repeated to reduce the diameter further to its final size.The copper wires are then ready for the annealing process. Annealing involves the wires being heated up to a very high temperature and then allowed to cool naturally. This clever process helps to eliminate any internal weaknesses and strengthens the metal. Annealing also improves the conductivity of the metal. Copper is the second most conductive material in the world after silver and due to its excellent physical properties copper wire is used in almost every electrical application.Types of copper wireCopper wire more often than not has some sort of coating.The type of coating depends on where the copper wire will be used.Enamelled Wire or (magnet wire) is a wire coated with a thin layer of varnish. Enamelled copper wire is used for the construction of transformers, motors, inductors, electromagnets.Tinned Wire is a copper wire that has had a thin layer of tin applied to the outer surface of the material. Tinning the wire strengthens the coppers natural properties making it more resistant to high temperatures, humid and wet conditions. Tinned copper wire is very easy to solder making it useful for connecting components and internal contacts.Copper wire is a single solid conductor. The size of the wire can be quoted in three different ways. By the size of the strand, the outer diameter or by its gauge. Strand Sizing will be typically shown like 1/0.2 mm 1/ 0.5 mm 1/0.63 mm. The first number before the slash will denote the number of conductors, in this case 1 single solid conductor. The second number after the slash refers to the OD of the solid conductor.Outer Diameter is self-explanatory, it refers to the overall outside diameter of the single solid conductor.American Wire Gauge or AWG is a standard system set for the measurement of the cross sectional area of the solid conductor. AWG sizes are not relative, the higher the AWG number the thinner or smaller the wire, and the lower the AWG the thicker or bigger the wire will be.
-
ENAMELLED COPPER WIRE 0,63MM 500GR
IDR479,452.19 -
ENAMELLED COPPER WIRE 0,75MM 500GR
IDR441,482.01 -
ENAMELLED COPPER WIRE 0,15MM 100GR
IDR252,784.90 -
ENAMELLED COPPER WIRE 0,15MM 100GR
IDR835,448.85Bag (1 Bag of 5) -
ENAMELLED COPPER WIRE 0,22MM 100GR
IDR226,981.96 -
ENAMELLED COPPER WIRE 0,28MM 100GR
IDR134,154.31 -
ENAMELLED COPPER WIRE 0,35MM 100GR
IDR167,404.44 -
ENAMELLED COPPER WIRE 0,4MM 500GR
IDR480,396.20 -
ENAMELLED COPPER WIRE 0,5MM 100GR
IDR157,859.45 -
ENAMELLED COPPER WIRE 0,5MM 100GR
IDR571,126.05Bag (1 Bag of 5) -
ENAMELLED COPPER WIRE 0,5MM 500GR
IDR464,872.48 -
ENAMELLED COPPER WIRE 0,63MM 100GR
IDR125,133.77 -
Block Single Core 0.63mm diameter Copper Wire, 28m Long
IDR571,126.05Bag (1 Bag of 5) -
ENAMELLED COPPER WIRE 0,85MM 100GR
IDR569,133.14Bag (1 Bag of 5) -
ENAMELLED COPPER WIRE 0,85MM 500GR
IDR547,316.02 -
ENAMELLED COPPER WIRE 1,0MM 100GR
IDR125,133.77 -
Block Single Core 1mm diameter Copper Wire, 11m Long
IDR530,114.06Bag (1 Bag of 5) -
ENAMELLED COPPER WIRE 1,0MM 500GR
IDR443,894.48 -
ENAMELLED COPPER WIRE 1,12MM 500GR
IDR440,223.33 -
ENAMELLED COPPER WIRE 1,8MM 500GR
IDR492,773.22 -
ENAMELLED COPPER WIRE 100G 0.1MM DIA
IDR248,274.63 -
-21.30%
ENAMELLED COPPER WIRE 100G 0.22MM DIA
IDR217,017.41IDR169,292.46 -
ENAMELLED COPPER WIRE 100G 0.4MM DIA
IDR117,581.69 -
ENAMELLED COPPER WIRE 100G 0.75MM DIA
IDR133,839.64